Part Details for MPC8548EPXAQGC by NXP Semiconductors
Overview of MPC8548EPXAQGC by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for MPC8548EPXAQGC
MPC8548EPXAQGC CAD Models
MPC8548EPXAQGC Part Data Attributes
|
MPC8548EPXAQGC
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPC8548EPXAQGC
NXP Semiconductors
RISC PROCESSOR
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | S-PBGA-B783 | |
Length | 29 mm | |
Number of Terminals | 783 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA783,28X28,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Seated Height-Max | 3.38 mm | |
Supply Voltage-Max | 1.155 V | |
Supply Voltage-Min | 1.045 V | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 29 mm | |
uPs/uCs/Peripheral ICs Type | SoC |
Alternate Parts for MPC8548EPXAQGC
This table gives cross-reference parts and alternative options found for MPC8548EPXAQGC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8548EPXAQGC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCX8548EVSHUAQJB | Microprocessor, 32-Bit, 1000MHz, CMOS, CBGA783, 29 X 29 MM, 1 MM PITCH, ROHS COMPLIANT, CERAMIC, BGA-783 | Teledyne e2v | MPC8548EPXAQGC vs PCX8548EVSHUAQJB |
MPC8548EPXAQJC | RISC PROCESSOR | NXP Semiconductors | MPC8548EPXAQGC vs MPC8548EPXAQJC |
PCX8548EVGHUAQJA | Microprocessor, 32-Bit, 1000MHz, CMOS, CBGA783, 29 X 29 MM, 1 MM PITCH, CERAMIC, BGA-783 | Teledyne e2v | MPC8548EPXAQGC vs PCX8548EVGHUAQJA |
PC8548EMGHAQG | Microprocessor, 32-Bit, 1000MHz, CMOS, PBGA783, 29 X 29 MM, 1 MM PITCH, CERAMIC, FLIP CHIP, BGA-783 | Teledyne e2v | MPC8548EPXAQGC vs PC8548EMGHAQG |
MPC8548EVUAQHA | 32-BIT, 1000MHz, MICROPROCESSOR, CBGA783, 29 X 29 MM, 1 MM PITCH, FLIP CHIP, LEAD FREE, CERAMIC, BGA-783 | Freescale Semiconductor | MPC8548EPXAQGC vs MPC8548EVUAQHA |
PCX8548EVSHAQGB | Microprocessor, 32-Bit, 1000MHz, CMOS, CBGA783, 29 X 29 MM, 1 MM PITCH, ROHS COMPLIANT, CERAMIC, BGA-783 | Teledyne e2v | MPC8548EPXAQGC vs PCX8548EVSHAQGB |
MPC8548EVTAQHC | RISC PROCESSOR | NXP Semiconductors | MPC8548EPXAQGC vs MPC8548EVTAQHC |
MPC8548EHXAQHB | 32-BIT, 1000MHz, MICROPROCESSOR, CBGA783, 29 X 29 MM, 1 MM PITCH, FLIP CHIP, CERAMIC, BGA-783 | Freescale Semiconductor | MPC8548EPXAQGC vs MPC8548EHXAQHB |
MPC8548ECVUAQHB | 32-BIT, 1000MHz, MICROPROCESSOR, CBGA783, 29 X 29 MM, 1 MM PITCH, FLIP CHIP, LEAD FREE, CERAMIC, BGA-783 | Freescale Semiconductor | MPC8548EPXAQGC vs MPC8548ECVUAQHB |
MPC8548EVTAQJ | 32-BIT, 1000MHz, MICROPROCESSOR, PBGA783, 29 X 29 MM, 1 MM PITCH, FLIP CHIP, LEAD FREE, PLASTIC, BGA-783 | Freescale Semiconductor | MPC8548EPXAQGC vs MPC8548EVTAQJ |