Part Details for MPC8555EPXAKEX by Freescale Semiconductor
Overview of MPC8555EPXAKEX by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPC8555EPXAKEX
MPC8555EPXAKEX CAD Models
MPC8555EPXAKEX Part Data Attributes
|
MPC8555EPXAKEX
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPC8555EPXAKEX
Freescale Semiconductor
32-BIT, 600MHz, RISC PROCESSOR, PBGA783, 29 X 29 MM, 3.75 MM HEIGHT, 1 MM PITCH, FLIP CHIP, PLASTIC, BGA-783
|
Pbfree Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 783 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 64 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 166 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B783 | |
Length | 29 mm | |
Low Power Mode | YES | |
Number of Terminals | 783 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.75 mm | |
Speed | 600 MHz | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 29 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MPC8555EPXAKEX
This table gives cross-reference parts and alternative options found for MPC8555EPXAKEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8555EPXAKEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC8555CVTAKFX | 32-BIT, 600MHz, RISC PROCESSOR, PBGA783 | NXP Semiconductors | MPC8555EPXAKEX vs MPC8555CVTAKFX |
MPC8555EVTAKDX | 32-BIT, 600MHz, RISC PROCESSOR, PBGA783, 29 X 29 MM, 3.75 MM HEIGHT, 1 MM PITCH, LEAD FREE, FLIP CHIP, PLASTIC, BGA-783 | Freescale Semiconductor | MPC8555EPXAKEX vs MPC8555EVTAKDX |
MPC8541CPXAKD | 32-BIT, 600MHz, RISC PROCESSOR, PBGA783 | NXP Semiconductors | MPC8555EPXAKEX vs MPC8541CPXAKD |
MPC8541ECVTAKFX | 32-BIT, 600MHz, RISC PROCESSOR, PBGA783 | NXP Semiconductors | MPC8555EPXAKEX vs MPC8541ECVTAKFX |
MPC8541EVTAKF | 32-BIT, 600MHz, RISC PROCESSOR, PBGA783 | NXP Semiconductors | MPC8555EPXAKEX vs MPC8541EVTAKF |
MPC8541CPXAKF | 32-BIT, 600MHz, RISC PROCESSOR, PBGA783, 29 X 29 MM, 3.75 MM HEIGHT, 1 MM PITCH, FLIP CHIP, PLASTIC, BGA-783 | Freescale Semiconductor | MPC8555EPXAKEX vs MPC8541CPXAKF |
MPC8541ECPXAKF | 32-BIT, 600MHz, RISC PROCESSOR, PBGA783 | NXP Semiconductors | MPC8555EPXAKEX vs MPC8541ECPXAKF |
MPC8541ECPXAKD | 32-BIT, 600MHz, RISC PROCESSOR, PBGA783 | NXP Semiconductors | MPC8555EPXAKEX vs MPC8541ECPXAKD |
MPC8555EVTAKEX | 32-BIT, 600MHz, RISC PROCESSOR, PBGA783 | NXP Semiconductors | MPC8555EPXAKEX vs MPC8555EVTAKEX |
MPC8541ECPXAKFX | 32-BIT, 600MHz, RISC PROCESSOR, PBGA783 | NXP Semiconductors | MPC8555EPXAKEX vs MPC8541ECPXAKFX |