Part Details for MPC8555EPXALEX by NXP Semiconductors
Overview of MPC8555EPXALEX by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for MPC8555EPXALEX
MPC8555EPXALEX CAD Models
MPC8555EPXALEX Part Data Attributes
|
MPC8555EPXALEX
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPC8555EPXALEX
NXP Semiconductors
32-BIT, 667MHz, RISC PROCESSOR, PBGA783
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | BGA, | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 |
Alternate Parts for MPC8555EPXALEX
This table gives cross-reference parts and alternative options found for MPC8555EPXALEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8555EPXALEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC8555PXALFX | 32-BIT, 667MHz, RISC PROCESSOR, PBGA783 | NXP Semiconductors | MPC8555EPXALEX vs MPC8555PXALFX |
MPC8541EPXALF | 32-BIT, 667MHz, RISC PROCESSOR, PBGA783 | NXP Semiconductors | MPC8555EPXALEX vs MPC8541EPXALF |
MPC8541PXALD | 32-BIT, 667MHz, RISC PROCESSOR, PBGA783 | NXP Semiconductors | MPC8555EPXALEX vs MPC8541PXALD |
MPC8541PXALF | 32-BIT, 667MHz, RISC PROCESSOR, PBGA783 | NXP Semiconductors | MPC8555EPXALEX vs MPC8541PXALF |
MPC8541ECPXALE | 32-BIT, 667MHz, RISC PROCESSOR, PBGA783 | NXP Semiconductors | MPC8555EPXALEX vs MPC8541ECPXALE |
MPC8555EPXALFX | 32-BIT, 667MHz, RISC PROCESSOR, PBGA783, 29 X 29 MM, 3.75 MM HEIGHT, 1 MM PITCH, FLIP CHIP, PLASTIC, BGA-783 | Freescale Semiconductor | MPC8555EPXALEX vs MPC8555EPXALFX |
MPC8555EVTALF | 32-BIT, 667MHz, RISC PROCESSOR, PBGA783 | NXP Semiconductors | MPC8555EPXALEX vs MPC8555EVTALF |
MPC8555CPXALDX | 32-BIT, 667MHz, RISC PROCESSOR, PBGA783, 29 X 29 MM, 3.75 MM HEIGHT, 1 MM PITCH, FLIP CHIP, PLASTIC, BGA-783 | Freescale Semiconductor | MPC8555EPXALEX vs MPC8555CPXALDX |
MPC8555CPXALDX | 32-BIT, 667MHz, RISC PROCESSOR, PBGA783 | NXP Semiconductors | MPC8555EPXALEX vs MPC8555CPXALDX |
MPC8541CVTALD | 32-BIT, 667MHz, RISC PROCESSOR, PBGA783, 29 X 29 MM, 3.75 MM HEIGHT, 1 MM PITCH, LEAD FREE, FLIP CHIP, PLASTIC, BGA-783 | Freescale Semiconductor | MPC8555EPXALEX vs MPC8541CVTALD |