Part Details for MPC8569EVTAQLJA by Freescale Semiconductor
Overview of MPC8569EVTAQLJA by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for MPC8569EVTAQLJA
MPC8569EVTAQLJA CAD Models
MPC8569EVTAQLJA Part Data Attributes
|
MPC8569EVTAQLJA
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPC8569EVTAQLJA
Freescale Semiconductor
RISC PROCESSOR, PBGA783, 29 X 29 MM, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-783
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | 29 X 29 MM, 1 MM PITCH, LEAD FREE, PLASTIC, FCBGA-783 | |
Pin Count | 783 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 5A002 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 16 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 133 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B783 | |
Length | 29 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 783 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HBGA | |
Package Equivalence Code | BGA783,28X28,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.94 mm | |
Speed | 1067 MHz | |
Supply Voltage-Max | 1.03 V | |
Supply Voltage-Min | 0.97 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 29 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MPC8569EVTAQLJA
This table gives cross-reference parts and alternative options found for MPC8569EVTAQLJA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8569EVTAQLJA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC8569EVTAQLJ | RISC PROCESSOR, PBGA783, 29 X 29 MM, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-783 | Freescale Semiconductor | MPC8569EVTAQLJA vs MPC8569EVTAQLJ |
MPC8569ECVTAQLJB | RISC PROCESSOR, PBGA783, 29 X 29 MM, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-783 | Freescale Semiconductor | MPC8569EVTAQLJA vs MPC8569ECVTAQLJB |
MPC8569VTAQLJB | RISC PROCESSOR, PBGA783, 29 X 29 MM, 1 MM PITCH, PLASTIC, BGA-783 | Freescale Semiconductor | MPC8569EVTAQLJA vs MPC8569VTAQLJB |
MPC8569EVTAQLJB | RISC PROCESSOR, PBGA783, 29 X 29 MM, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-783 | Freescale Semiconductor | MPC8569EVTAQLJA vs MPC8569EVTAQLJB |
MPC8569VTAQLJA | RISC PROCESSOR, PBGA783, 29 X 29 MM, 1 MM PITCH, PLASTIC, BGA-783 | Freescale Semiconductor | MPC8569EVTAQLJA vs MPC8569VTAQLJA |
MPC8569ECVTAQLJA | RISC PROCESSOR, PBGA783, 29 X 29 MM, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-783 | Freescale Semiconductor | MPC8569EVTAQLJA vs MPC8569ECVTAQLJA |
MPC8569CVTAQLJA | RISC PROCESSOR, PBGA783, 29 X 29 MM, 1 MM PITCH, PLASTIC, BGA-783 | Freescale Semiconductor | MPC8569EVTAQLJA vs MPC8569CVTAQLJA |
MPC8569CVTAQLJB | RISC PROCESSOR, PBGA783, 29 X 29 MM, 1 MM PITCH, PLASTIC, BGA-783 | Freescale Semiconductor | MPC8569EVTAQLJA vs MPC8569CVTAQLJB |