Part Details for MPC860DECZQ50D4 by Freescale Semiconductor
Overview of MPC860DECZQ50D4 by Freescale Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MPC860DECZQ50D4 | Rochester Electronics LLC | MPC860DE - PowerQUICC, 32 Bit Power Architecture SoC, 50MHz, -40 to 95C |
Price & Stock for MPC860DECZQ50D4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MPC860DECZQ50D4-ND
|
DigiKey | IC MPU MPC8XX 50MHZ 357BGA Min Qty: 3 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
18 In Stock |
|
$136.1500 | Buy Now |
|
Rochester Electronics | MPC860DE - PowerQUICC, 32 Bit Power Architecture SoC, 50MHz, -40 to 95C RoHS: Not Compliant Status: Rochester Active Min Qty: 1 | 18 |
|
$116.8400 / $137.4600 | Buy Now |
Part Details for MPC860DECZQ50D4
MPC860DECZQ50D4 CAD Models
MPC860DECZQ50D4 Part Data Attributes
|
MPC860DECZQ50D4
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPC860DECZQ50D4
Freescale Semiconductor
PowerQUICC, 32 Bit Power Architecture SoC, 50MHz, CPM, ENET, HDLC, PCMCIA, -40 to 95C
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | 25 X 25 MM, 1.27 MM PITCH, PLASTIC, BGA-357 | |
Pin Count | 357 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 50 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B357 | |
JESD-609 Code | e0 | |
Length | 25 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 357 | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA357,19X19,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.52 mm | |
Speed | 50 MHz | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 25 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MPC860DECZQ50D4
This table gives cross-reference parts and alternative options found for MPC860DECZQ50D4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC860DECZQ50D4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC860DEZQ50D4 | 32-BIT, 50MHz, RISC PROCESSOR, PBGA357, 25 X 25 MM, 1.27 MM PITCH, PLASTIC, BGA-357 | Freescale Semiconductor | MPC860DECZQ50D4 vs MPC860DEZQ50D4 |
TSPC860MHVZPU50B | RISC Microprocessor, 32-Bit, 50MHz, CMOS, PBGA357, PLASTIC, BGA-357 | Atmel Corporation | MPC860DECZQ50D4 vs TSPC860MHVZPU50B |
MPC860DPZQ50D4 | 32-BIT, 50MHz, RISC PROCESSOR, PBGA357 | NXP Semiconductors | MPC860DECZQ50D4 vs MPC860DPZQ50D4 |
TSPC860SRMZPU50D | RISC Microprocessor, 32-Bit, 50MHz, CMOS, PBGA357, PLASTIC, BGA-357 | Atmel Corporation | MPC860DECZQ50D4 vs TSPC860SRMZPU50D |
TSPC860SRVZPU50C1 | RISC Microprocessor, 32-Bit, 50MHz, CMOS, PBGA357, PLASTIC, BGA-357 | Atmel Corporation | MPC860DECZQ50D4 vs TSPC860SRVZPU50C1 |
XPC862DPZP50 | 32-BIT, 50MHz, RISC PROCESSOR, PBGA357, PLASTIC, BGA-357 | Motorola Mobility LLC | MPC860DECZQ50D4 vs XPC862DPZP50 |
XPC860ENZP50D4 | 32-BIT, 50MHz, RISC PROCESSOR, PBGA357, PLASTIC, BGA-357 | Freescale Semiconductor | MPC860DECZQ50D4 vs XPC860ENZP50D4 |
MPC860DTZQ50D4 | RISC Microprocessor | NXP Semiconductors | MPC860DECZQ50D4 vs MPC860DTZQ50D4 |
XPC860DEZP50D4R2 | 32-BIT, 50MHz, RISC PROCESSOR, PBGA357, PLASTIC, BGA-357 | Motorola Mobility LLC | MPC860DECZQ50D4 vs XPC860DEZP50D4R2 |
MPC860ENZQ50D4R2 | 32-BIT, 50MHz, RISC PROCESSOR, PBGA357 | NXP Semiconductors | MPC860DECZQ50D4 vs MPC860ENZQ50D4R2 |