Part Details for MPC89L516X2F by Megawin Technology Co Ltd
Overview of MPC89L516X2F by Megawin Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPC89L516X2F
MPC89L516X2F CAD Models
MPC89L516X2F Part Data Attributes
|
MPC89L516X2F
Megawin Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MPC89L516X2F
Megawin Technology Co Ltd
Microcontroller, 8-Bit, FLASH, 8051 CPU, 45MHz, CMOS, PQFP44
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MEGAWIN TECHNOLOGY CO LTD | |
Part Package Code | QFP | |
Package Description | QFP, QFP44,.52SQ,32 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Bit Size | 8 | |
CPU Family | 8051 | |
JESD-30 Code | S-PQFP-G44 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP44,.52SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Speed | 45 MHz | |
Supply Current-Max | 12 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD |