Part Details for MPC97H73AE by Integrated Device Technology Inc
Overview of MPC97H73AE by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPC97H73AE
MPC97H73AE CAD Models
MPC97H73AE Part Data Attributes
|
MPC97H73AE
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MPC97H73AE
Integrated Device Technology Inc
PLL Based Clock Driver, 97H Series, 13 True Output(s), 0 Inverted Output(s), PQFP52, PLASTIC, LQFP-52
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | PLASTIC, LQFP-52 | |
Pin Count | 52 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | 97H | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | S-PQFP-G52 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 52 | |
Number of True Outputs | 13 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.25 ns | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
fmax-Min | 100 MHz |
Alternate Parts for MPC97H73AE
This table gives cross-reference parts and alternative options found for MPC97H73AE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC97H73AE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC97H73FAR2 | PLL Based Clock Driver, 13 True Output(s), 0 Inverted Output(s), CMOS, PQFP52, LQFP-52 | Integrated Device Technology Inc | MPC97H73AE vs MPC97H73FAR2 |
MPC97H73FAR2 | PLL BASED CLOCK DRIVER, 13 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQFP52, LQFP-52 | Motorola Mobility LLC | MPC97H73AE vs MPC97H73FAR2 |
MPC97H73AE | 97H SERIES, PLL BASED CLOCK DRIVER, 13 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQFP52, PLASTIC, LQFP-52 | Freescale Semiconductor | MPC97H73AE vs MPC97H73AE |
MPC97H73FAR2 | IC,1:12 OUTPUT,CMOS,QFP,52PIN,PLASTIC | Freescale Semiconductor | MPC97H73AE vs MPC97H73FAR2 |
MPC97H73FA | IC,1:12 OUTPUT,CMOS,QFP,52PIN,PLASTIC | Freescale Semiconductor | MPC97H73AE vs MPC97H73FA |
MPC97H73AER2 | PLL BASED CLOCK DRIVER, 13 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQFP52, LQFP-52 | Freescale Semiconductor | MPC97H73AE vs MPC97H73AER2 |