Logic
MPC97H73FA
Description: IC,1:12 OUTPUT,CMOS,QFP,52PIN,PLASTIC

Overview of MPC97H73FA by Freescale Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for MPC97H73FA by Freescale Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MPC97H73FA by Freescale Semiconductor

MPC97H73FA
Freescale Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
Part Package Code
QFP
Package Description
PLASTIC, LQFP-52
Pin Count
52
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Family
97H
Input Conditioning
DIFFERENTIAL MUX
JESD-30 Code
S-PQFP-G52
JESD-609 Code
e0
Length
10 mm
Logic IC Type
PLL BASED CLOCK DRIVER
Max I(ol)
0.024 A
Moisture Sensitivity Level
2
Number of Functions
1
Number of Inverted Outputs
Number of Terminals
52
Number of True Outputs
13
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
LQFP
Package Equivalence Code
QFP52,.47SQ
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE
Peak Reflow Temperature (Cel)
245
Qualification Status
Not Qualified
Same Edge Skew-Max (tskwd)
0.25 ns
Seated Height-Max
1.7 mm
Supply Voltage-Max (Vsup)
3.465 V
Supply Voltage-Min (Vsup)
3.135 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
10 mm
fmax-Min
100 MHz
Want to compare parts?
  1. MPC97H73FA
    Freescale Semiconductor
    IC,1:12 OUTPUT,CMOS,QFP,52PIN,PLASTIC
    VS

Alternate Parts for MPC97H73FA

This table gives cross-reference parts and alternative options found for MPC97H73FA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC97H73FA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MPC97H73FA PLL BASED CLOCK DRIVER, 13 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQFP52, LQFP-52 Motorola Mobility LLC MPC97H73FA vs MPC97H73FA
MPC97H73AE PLL Based Clock Driver, 97H Series, 13 True Output(s), 0 Inverted Output(s), PQFP52, PLASTIC, LQFP-52 Integrated Device Technology Inc MPC97H73FA vs MPC97H73AE
MPC97H73FAR2 PLL Based Clock Driver, 13 True Output(s), 0 Inverted Output(s), CMOS, PQFP52, LQFP-52 Integrated Device Technology Inc MPC97H73FA vs MPC97H73FAR2
MPC97H73AE 97H SERIES, PLL BASED CLOCK DRIVER, 13 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQFP52, PLASTIC, LQFP-52 Freescale Semiconductor MPC97H73FA vs MPC97H73AE
MPC97H73AER2 PLL BASED CLOCK DRIVER, 13 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQFP52, LQFP-52 Freescale Semiconductor MPC97H73FA vs MPC97H73AER2
MPC97H73FAR2 IC,1:12 OUTPUT,CMOS,QFP,52PIN,PLASTIC Freescale Semiconductor MPC97H73FA vs MPC97H73FAR2
Part Number Description Manufacturer Compare
87973DYIT PLL Based Clock Driver, 87973 Series, 13 True Output(s), 0 Inverted Output(s), CMOS, PQFP52, 10 X 10 MM, 1.40 MM HEIGHT, MS-026BCC, LQFP-52 Integrated Device Technology Inc MPC97H73FA vs 87973DYIT
ICS87973DYILFT PLL Based Clock Driver, 13 True Output(s), 0 Inverted Output(s), PQFP52, 10 X 10 MM, 1.40 MM HEIGHT, MS-026, LQFP-52 Integrated Device Technology Inc MPC97H73FA vs ICS87973DYILFT
87973DYI PLL Based Clock Driver, 87973 Series, 13 True Output(s), 0 Inverted Output(s), CMOS, PQFP52, 10 X 10 MM, 1.40 MM HEIGHT, MS-026BCC, LQFP-52 Integrated Device Technology Inc MPC97H73FA vs 87973DYI
ICS87973DYIT PLL Based Clock Driver, 13 True Output(s), 0 Inverted Output(s), CMOS, PQFP52, 10 X 10 MM, 1.40 MM HEIGHT, MS-026, LQFP-52 Integrated Device Technology Inc MPC97H73FA vs ICS87973DYIT
MPC97H73AER2 PLL BASED CLOCK DRIVER, 13 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQFP52, LQFP-52 Freescale Semiconductor MPC97H73FA vs MPC97H73AER2
MPC97H73FAR2 PLL Based Clock Driver, 13 True Output(s), 0 Inverted Output(s), CMOS, PQFP52, LQFP-52 Integrated Device Technology Inc MPC97H73FA vs MPC97H73FAR2
87973DYI-147T PLL Based Clock Driver, 87973 Series, 13 True Output(s), 0 Inverted Output(s), CMOS, PQFP52, 10 X 10 MM, 1.40 MM HEIGHT, MS-026, LQFP-52 Integrated Device Technology Inc MPC97H73FA vs 87973DYI-147T
ICS87973DYILF PLL Based Clock Driver, 13 True Output(s), 0 Inverted Output(s), PQFP52, 10 X 10 MM, 1.40 MM HEIGHT, MS-026, LQFP-52 Integrated Device Technology Inc MPC97H73FA vs ICS87973DYILF
ICS87973DYI-147T PLL Based Clock Driver, 13 True Output(s), 0 Inverted Output(s), PQFP52, 10 X 10 MM, 1.40 MM HEIGHT, MS-026, LQFP-52 Integrated Device Technology Inc MPC97H73FA vs ICS87973DYI-147T
ICS87973DYI-147LFT PLL Based Clock Driver, 13 True Output(s), 0 Inverted Output(s), PQFP52, 10 X 10 MM, 1.40 MM HEIGHT, MS-026, LQFP-52 Integrated Device Technology Inc MPC97H73FA vs ICS87973DYI-147LFT

Related Parts for MPC97H73FA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MPC97H73FA by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MPC97H73FA by Freescale Semiconductor

Select Manufacturer
Which Manufacturer of MPC97H73FA would you like to use for your alert(s)?
  • Please alert me when MPC97H73FA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MPC97H73FA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MPC97H73FA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MPC97H73FA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MPC97H73FA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MPC97H73FA by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: