Part Details for MPF256 by Texas Instruments
Results Overview of MPF256 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPF256 Information
MPF256 by Texas Instruments is an Other Transistor.
Other Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
MPF256 Part Data Attributes
|
|
MPF256
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MPF256
Texas Instruments
MPF256
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | , | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| FET Technology | Junction | |
| JESD-609 Code | e0 | |
| Operating Temperature-Max | 150 °C | |
| Polarity/Channel Type | N-Channel | |
| Power Dissipation-Max (Abs) | 0.35 W | |
| Surface Mount | No | |
| Terminal Finish | Tin/Lead (Sn/Pb) |