Part Details for MPFS250T-FCG1152EES by Microchip Technology Inc
Results Overview of MPFS250T-FCG1152EES by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPFS250T-FCG1152EES Information
MPFS250T-FCG1152EES by Microchip Technology Inc is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for MPFS250T-FCG1152EES
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
150-MPFS250T-FCG1152EES-ND
|
DigiKey | IC SOC RISC-V 1152FCBGA Lead time: 59 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
|
DISTI #
MPFS250T-FCG1152EES
|
EBV Elektronik | PolarFire SoC FPGA 254k LE 176Mbit RAM 32bit MSS DDR 127 Gbps Transceiver 1152Pin FCBGA (Alt: MPFS250T-FCG1152EES) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 0 Days | EBV - 0 |
|
Buy Now |