Part Details for MPIA2512V2-R68-R by Eaton
Results Overview of MPIA2512V2-R68-R by Eaton
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPIA2512V2-R68-R Information
MPIA2512V2-R68-R by Eaton is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for MPIA2512V2-R68-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
92910744
|
Verical | Inductor Power Shielded Wirewound 0.68uH 20% 100KHz 3.4A 0.035Ohm DCR 1008 Automotive AEC-Q200 T/R COO: China RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 12000 |
|
$0.9100 / $1.0900 | Buy Now |
|
DISTI #
32436896
|
Verical | Inductor Power Shielded Wirewound 0.68uH 20% 100KHz 3.4A 0.035Ohm DCR 1008 Automotive AEC-Q200 T/R COO: China RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 1905 | Americas - 4739 |
|
$0.8682 / $0.9716 | Buy Now |
|
DISTI #
92910744
|
Verical | Inductor Power Shielded Wirewound 0.68uH 20% 100KHz 3.4A 0.035Ohm DCR 1008 Automotive AEC-Q200 T/R COO: China RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 12000 |
|
$0.9100 / $1.0900 | Buy Now |
|
DISTI #
32436896
|
Verical | Inductor Power Shielded Wirewound 0.68uH 20% 100KHz 3.4A 0.035Ohm DCR 1008 Automotive AEC-Q200 T/R COO: China RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 1905 | Americas - 4739 |
|
$0.8682 / $0.9716 | Buy Now |