Part Details for MPIA4020V2-R22-R by Eaton Bussmann
Results Overview of MPIA4020V2-R22-R by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPIA4020V2-R22-R Information
MPIA4020V2-R22-R by Eaton Bussmann is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for MPIA4020V2-R22-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
283-4733-2-ND
|
DigiKey | FIXED IND 220NH 13A 6.6 MOHM SMD Container: Tape & Reel |
293 Tape & Reel |
|
Buy Now | |
|
DISTI #
283-4733-1-ND
|
DigiKey | FIXED IND 220NH 13A 6.6 MOHM SMD Min Qty: 1 Container: Cut Tape |
293 Cut Tape |
|
$0.5564 / $0.8900 | Buy Now |
|
DISTI #
000000000005607641
|
Sager | Power Inductors - SMD 0.22uH 17A 6.6mOhms AEC-Q200 Min Qty: 3000 | 0 |
|
$1.2000 | Buy Now |