Part Details for MPL115A2ST1 by NXP Semiconductors
Overview of MPL115A2ST1 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Smart Cities
Agriculture Technology
Price & Stock for MPL115A2ST1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK8803
|
Newark | Pressure Sensor, 50-115Kpa, Lga-8, Pressure Type:Absolute, Sensitivity, V/P:-, Operating Pressure Min:50Kpa, Operating Pressure Max:115Kpa, Supply Voltage Min:2.375V, Supply Voltage Max:5.5V, Sensor Case Style:Lga, No. Of Pins:8Pins Rohs Compliant: Yes |Nxp MPL115A2ST1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5400 | Buy Now |
DISTI #
MPL115A2ST1
|
Avnet Americas | Pressure Sensor 50kPa to 115kPa Absolute 8-Pin TSON T/R - Tape and Reel (Alt: MPL115A2ST1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$3.1718 / $3.6397 | Buy Now |
DISTI #
771-MPL115A2ST1
|
Mouser Electronics | Board Mount Pressure Sensors Pegasus I2C ST RoHS: Compliant | 0 |
|
$3.5700 / $6.5500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$3.1400 | Buy Now |
DISTI #
MPL115A2ST1
|
Avnet Americas | Pressure Sensor 50kPa to 115kPa Absolute 8-Pin TSON T/R - Tape and Reel (Alt: MPL115A2ST1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$3.1718 / $3.6397 | Buy Now |
DISTI #
MPL115A2ST1
|
Avnet Americas | Pressure Sensor 50kPa to 115kPa Absolute 8-Pin TSON T/R - Tape and Reel (Alt: MPL115A2ST1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$3.1718 / $3.6397 | Buy Now |
DISTI #
MPL115A2ST1
|
Avnet Silica | Pressure Sensor 50kPa to 115kPa Absolute 8-Pin TSON T/R (Alt: MPL115A2ST1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MPL115A2ST1
|
EBV Elektronik | Pressure Sensor 50kPa to 115kPa Absolute 8-Pin TSON T/R (Alt: MPL115A2ST1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MPL115A2ST1
MPL115A2ST1 CAD Models
MPL115A2ST1 Part Data Attributes
|
MPL115A2ST1
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPL115A2ST1
NXP Semiconductors
Piezoresistive Sensor, Absolute, 7.25189Psi Min, 16.6793Psi Max, Rectangular, Surface Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LGA-8 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | NXP | |
Body Breadth | 3 mm | |
Body Height | 1.2 mm | |
Body Length or Diameter | 5 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 0.006 mA | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | I2C INTERFACE | |
Output Type | DIGITAL OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Port Type | HOLE | |
Pressure Range-Max | 16.6793 Psi | |
Pressure Range-Min | 7.25189 Psi | |
Pressure Sensing Mode | ABSOLUTE | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.375 V | |
Surface Mount | YES | |
Termination Type | SOLDER |