Part Details for MPL115A2T1 by NXP Semiconductors
Overview of MPL115A2T1 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for MPL115A2T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14R8935
|
Newark | Press Sensor, I2C Digital Barometer, Lga-8, Pressure Type:Absolute, Sensitivity, V/P:-, Operating Pressure Min:50Kpa, Operating Pressure Max:115Kpa, Supply Voltage Min:2.375V, Supply Voltage Max:5.5V, Sensor Case Style:Lga Rohs Compliant: Yes |Nxp MPL115A2T1 Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
|
Rochester Electronics | MPL115 - Peizoresistive Sensor, Absolute RoHS: Compliant Status: Obsolete Min Qty: 1 | 36000 |
|
$3.5400 / $4.1700 | Buy Now |
DISTI #
2674323
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1000 Container: Reel | 0 |
|
$5.6363 | Buy Now |
DISTI #
1871303
|
element14 Asia-Pacific | PRESS SENSOR, I2C DIGITAL BAROMETER, LGA-8 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$4.0878 / $6.3995 | Buy Now |
DISTI #
2238138RL
|
element14 Asia-Pacific | BAROMETER, DIGITAL, 50-115KPA, I2C, 8LGA RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$4.2125 / $4.4767 | Buy Now |
DISTI #
2238138
|
element14 Asia-Pacific | BAROMETER, DIGITAL, 50-115KPA, I2C, 8LGA RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$4.2125 / $6.5830 | Buy Now |
DISTI #
2238138RL
|
Farnell | BAROMETER, DIGITAL, 50-115KPA, I2C, 8LGA RoHS: Compliant Min Qty: 100 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$3.2219 / $3.7714 | Buy Now |
DISTI #
2238138
|
Farnell | BAROMETER, DIGITAL, 50-115KPA, I2C, 8LGA RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 0 Days Container: Each | 0 |
|
$3.2219 / $6.9558 | Buy Now |
DISTI #
2674323
|
Farnell | RoHS: Compliant Min Qty: 1000 Lead time: 18 Weeks, 5 Days Container: Reel | 0 |
|
$3.6590 / $4.6830 | Buy Now |
|
Win Source Electronics | SENSOR 16.68PSIA 10BIT 8LGA | 39800 |
|
$5.6530 / $8.4790 | Buy Now |
Part Details for MPL115A2T1
MPL115A2T1 CAD Models
MPL115A2T1 Part Data Attributes
|
MPL115A2T1
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPL115A2T1
NXP Semiconductors
ABSOLUTE, PEIZORESISTIVE PRESSURE SENSOR, 7.25-16.675Psi, RECTANGULAR, SURFACE MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LGA-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 52 Weeks, 1 Day | |
Samacsys Manufacturer | NXP | |
Additional Feature | TEMPERATURE COMPENSATED | |
Body Breadth | 3 mm | |
Body Height | 1.2 mm | |
Body Length or Diameter | 5 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 10 | |
Operating Current-Max | 0.01 mA | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | I2C INTERFACE | |
Output Type | SERIAL | |
Package Shape/Style | RECTANGULAR | |
Port Type | HOLE | |
Pressure Range-Max | 16.675 Psi | |
Pressure Range-Min | 7.25 Psi | |
Pressure Sensing Mode | ABSOLUTE | |
Response Time | 600 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.375 V | |
Surface Mount | YES | |
Termination Type | SOLDER |