Part Details for MPM50011002DTF by Vishay Intertechnologies
Overview of MPM50011002DTF by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPM50011002DTF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPM50011002DTF
|
Avnet Americas | Resistor Thin Film Network 5k Ohm/10k Ohm 0.5% 1/5W ±25ppm Divider Molded 3-Pin SOT-23 T/R - Tape and Reel (Alt: MPM50011002DTF) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$1.3365 / $1.8008 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$1.3700 | Buy Now |
DISTI #
MPM50011002DTF
|
Avnet Americas | Resistor Thin Film Network 5k Ohm/10k Ohm 0.5% 1/5W ±25ppm Divider Molded 3-Pin SOT-23 T/R - Tape and Reel (Alt: MPM50011002DTF) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$1.3365 / $1.8008 | Buy Now |
Part Details for MPM50011002DTF
MPM50011002DTF CAD Models
MPM50011002DTF Part Data Attributes:
|
MPM50011002DTF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MPM50011002DTF
Vishay Intertechnologies
Array/Network Resistor, Divider, 0.2W, 5000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, SOT-23
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SOT-23 | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 17 Weeks | |
Construction | Epoxy Molded | |
Element Power Dissipation | 0.1 W | |
First Element Resistance | 5000 Ω | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | DIVIDER | |
Number of Elements | 2 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.905 mm | |
Package Length | 2.86 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SOT-23 | |
Package Width | 2.3 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistance | 5000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 10000 Ω | |
Surface Mount | YES | |
Temperature Coefficient | 25 ppm/°C | |
Temperature Coefficient Tracking | 2 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | GULL WING | |
Tolerance | 0.5% | |
Working Voltage | 100 V |
Alternate Parts for MPM50011002DTF
This table gives cross-reference parts and alternative options found for MPM50011002DTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPM50011002DTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPM50011002DTF | RESISTOR, NETWORK, FILM, DIVIDER, 0.2 W, SURFACE MOUNT, 0612, SOT-23 | Vishay Thin Film | MPM50011002DTF vs MPM50011002DTF |
MPM50011002DT5 | Array/Network Resistor, Divider, 0.2W, 5000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, SOT-23 | Vishay Intertechnologies | MPM50011002DTF vs MPM50011002DT5 |
MPM50011002DTS | RESISTOR, NETWORK, FILM, DIVIDER, 0.2 W, SURFACE MOUNT, 0612, SOT-23 | Vishay Thin Film | MPM50011002DTF vs MPM50011002DTS |
MPMT50011002DT5 | RESISTOR, NETWORK, FILM, DIVIDER, 0.2 W, SURFACE MOUNT, 0612, SOT-23, ROHS COMPLIANT | Vishay Thin Film | MPM50011002DTF vs MPMT50011002DT5 |
MPM50011002DWS | RESISTOR, NETWORK, FILM, DIVIDER, 0.2 W, SURFACE MOUNT, 0612, SOT-23 | Vishay Thin Film | MPM50011002DTF vs MPM50011002DWS |
MPMT50011002DT0 | RESISTOR, NETWORK, FILM, DIVIDER, 0.2 W, SURFACE MOUNT, 0612, SOT-23, ROHS COMPLIANT | Vishay Thin Film | MPM50011002DTF vs MPMT50011002DT0 |
MPMT50011002DT1 | RESISTOR, NETWORK, FILM, DIVIDER, 0.2 W, SURFACE MOUNT, 0612, SOT-23, ROHS COMPLIANT | Vishay Thin Film | MPM50011002DTF vs MPMT50011002DT1 |
MPM50011002DTS | Array/Network Resistor, Divider, Thin Film, 0.2W, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, SOT-23 | Vishay Intertechnologies | MPM50011002DTF vs MPM50011002DTS |
MPM50011002DT5 | RESISTOR, NETWORK, FILM, DIVIDER, 0.2 W, SURFACE MOUNT, 0612, SOT-23 | Vishay Thin Film | MPM50011002DTF vs MPM50011002DT5 |
MPMT50011002DT1 | Array/Network Resistor, Divider, Thin Film, 0.2W, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, SOT-23 | Vishay Intertechnologies | MPM50011002DTF vs MPMT50011002DT1 |