Part Details for MPMLR100V150JNPOTB2.5 by SPC Multicomp
Results Overview of MPMLR100V150JNPOTB2.5 by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPMLR100V150JNPOTB2.5 Information
MPMLR100V150JNPOTB2.5 by SPC Multicomp is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MPMLR100V150JNPOTB2.5
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
68AH8536
|
Newark | Capacitor, 15Pf, 100V, Np0, Radial, Capacitance:15Pf, Voltage(Dc):100V, Capacitance Tolerance:± 5%, Capacitor Terminals:Pc Pin, Dielectric Characteristic:C0G/Np0, Lead Spacing:2.54Mm, Capacitor Case/Package:Radial Leaded Rohs Compliant: Yes |Multicomp Pro MPMLR100V150JNPOTB2.5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7687 |
|
$0.0130 | Buy Now |
|
DISTI #
62291766
|
Verical | MPMLR100V150JNPOTB2.5 Min Qty: 3847 Package Multiple: 1 | Americas - 7687 |
|
$0.0179 / $0.0184 | Buy Now |