Part Details for MPMT10015001ATS by Vishay Intertechnologies
Overview of MPMT10015001ATS by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPMT10015001ATS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K5366
|
Newark | Resistor Divider, 1K/5K, 0.1%, Sot-23, Resistance R1:1Kohm, Product Range:Mpm Series, Resistance R2:5Kohm, No. Of Elements:2Elements, Network Circuit Type:Voltage Divider, Resistor Case Style:Sot-23, No. Of Pins:3Pins, Power Ratingrohs Compliant: Yes |Vishay MPMT10015001ATS Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 675 |
|
$4.5200 / $7.1000 | Buy Now |
DISTI #
MPMT10015001ATS
|
Avnet Americas | Res Thin Film Array 1/5k Ohm ±0.1% 1/5W ±25ppm/°C VOLT/D Molded 3-Pin SMD T/R - Custom Tape W/Leader (Alt: MPMT10015001ATS) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$2.2140 / $6.0025 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$4.5500 | Buy Now |
DISTI #
MPMT10015001ATS
|
Avnet Americas | Res Thin Film Array 1/5k Ohm ±0.1% 1/5W ±25ppm/°C VOLT/D Molded 3-Pin SMD T/R - Custom Tape W/Leader (Alt: MPMT10015001ATS) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$2.2140 / $6.0025 | Buy Now |
DISTI #
1203388RL
|
element14 Asia-Pacific | RESISTOR DIVIDER, 1K / 5K, 0.1%, SOT-23 RoHS: Compliant Min Qty: 100 Container: Reel | 675 |
|
$3.4991 / $4.7123 | Buy Now |
DISTI #
1203388
|
element14 Asia-Pacific | RESISTOR DIVIDER, 1K / 5K, 0.1%, SOT-23 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 675 |
|
$3.4991 / $6.7541 | Buy Now |
DISTI #
1203388
|
Farnell | RESISTOR DIVIDER, 1K / 5K, 0.1%, SOT-23 RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 0 Days Container: Cut Tape | 675 |
|
$3.8929 / $7.3211 | Buy Now |
DISTI #
1203388RL
|
Farnell | RESISTOR DIVIDER, 1K / 5K, 0.1%, SOT-23 RoHS: Compliant Min Qty: 100 Lead time: 19 Weeks, 0 Days Container: Reel | 675 |
|
$3.8929 / $4.8598 | Buy Now |
Part Details for MPMT10015001ATS
MPMT10015001ATS CAD Models
MPMT10015001ATS Part Data Attributes:
|
MPMT10015001ATS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MPMT10015001ATS
Vishay Intertechnologies
Array/Network Resistor, Divider, Thin Film, 0.2W, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, SOT-23
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SOT-23 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Rectangular | |
Element Power Dissipation | 0.1 W | |
First Element Resistance | 1000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | DIVIDER | |
Number of Elements | 2 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.02 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SOT-23 | |
Package Width | 1.4 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 5000 Ω | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Temperature Coefficient Tracking | 2 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | GULL WING | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for MPMT10015001ATS
This table gives cross-reference parts and alternative options found for MPMT10015001ATS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPMT10015001ATS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPMT10015001ATF | RESISTOR, NETWORK, FILM, DIVIDER, 0.2 W, SURFACE MOUNT, 0612, SOT-23, ROHS COMPLIANT | Vishay Thin Film | MPMT10015001ATS vs MPMT10015001ATF |
MPM10015001ATS | RESISTOR, NETWORK, FILM, DIVIDER, 0.2 W, SURFACE MOUNT, 0612, SOT-23 | Vishay Thin Film | MPMT10015001ATS vs MPM10015001ATS |
MPMT10015001AWS | Array/Network Resistor, Divider, Thin Film, 0.2W, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, SOT-23 | Vishay Intertechnologies | MPMT10015001ATS vs MPMT10015001AWS |
MPMT10015001BT1 | Array/Network Resistor, Divider, Thin Film, 0.2W, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, SOT-23 | Vishay Intertechnologies | MPMT10015001ATS vs MPMT10015001BT1 |
MPM10015001AT0 | RESISTOR, NETWORK, FILM, DIVIDER, 0.2 W, SURFACE MOUNT, 0612, SOT-23 | Vishay Thin Film | MPMT10015001ATS vs MPM10015001AT0 |
MPM10015001AT5 | Array/Network Resistor, Divider, Thin Film, 0.2W, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, SOT-23 | Vishay Intertechnologies | MPMT10015001ATS vs MPM10015001AT5 |
MPMT10015001AT1 | RESISTOR, NETWORK, FILM, DIVIDER, 0.2 W, SURFACE MOUNT, 0612, SOT-23, ROHS COMPLIANT | Vishay Thin Film | MPMT10015001ATS vs MPMT10015001AT1 |
MPM10015001AT3 | Array/Network Resistor, Divider, Thin Film, 0.2W, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, SOT-23 | Vishay Intertechnologies | MPMT10015001ATS vs MPM10015001AT3 |
MPM10015001AT0 | Array/Network Resistor, Divider, Thin Film, 0.2W, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, SOT-23 | Vishay Intertechnologies | MPMT10015001ATS vs MPM10015001AT0 |
MPMT10015001BT3 | Array/Network Resistor, Divider, Thin Film, 0.2W, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, SOT-23 | Vishay Intertechnologies | MPMT10015001ATS vs MPMT10015001BT3 |