Part Details for MPMT5001AT1 by Vishay Intertechnologies
Overview of MPMT5001AT1 by Vishay Intertechnologies
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPMT5001AT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47R9842
|
Newark | Mpmt 2.5K 2.5K 0.1%abs 0.05%ratio T1 E3 |Vishay MPMT5001AT1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.1300 / $2.7300 | Buy Now |
DISTI #
MPMT5001AT1
|
Avnet Americas | Voltage Divider, 2.5 kOhm, 2.5 kOhm, 1:1, ± 25 ppm/°C, 3-Pin, SOT-23, Surface Mount - Tape and Reel (Alt: MPMT5001AT1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$2.1060 / $2.8298 | Buy Now |
DISTI #
71-MPMT5001AT1
|
Mouser Electronics | Resistor Networks & Arrays 2.5K/2.5K .1%ABS .05%RATIO RoHS: Compliant | 581 |
|
$2.0600 / $4.2000 | Buy Now |
DISTI #
V72:2272_10106545
|
Arrow Electronics | Res Thin Film NET 2.5K Ohm/2.5K Ohm 0.1% 0.2W(1/5W) ±25ppm/°C VOLT/D Molded 3-Pin SOT-23 Gull Wing SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2315 Container: Cut Strips | Americas - 1423 |
|
$2.1340 / $3.9410 | Buy Now |
|
Future Electronics | MPMT Series 0612 100 V 5 kOhm Surface Mount Thin Film Resistor Array - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$2.0300 | Buy Now |
DISTI #
76463411
|
Verical | Res Thin Film NET 2.5K Ohm/2.5K Ohm 0.1% 0.2W(1/5W) ±25ppm/°C VOLT/D Molded 3-Pin SOT-23 Gull Wing SMD T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2315 | Americas - 1423 |
|
$3.9410 | Buy Now |
DISTI #
77265636
|
Verical | Res Thin Film NET 2.5K Ohm/2.5K Ohm 0.1% 0.2W(1/5W) ±25ppm/°C VOLT/D Molded 3-Pin SOT-23 Gull Wing SMD T/R RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2345 | Americas - 940 |
|
$3.0250 / $4.5750 | Buy Now |
DISTI #
MPMT5001AT1
|
TTI | Resistor Networks & Arrays 2.5K/2.5K .1%ABS .05%RATIO RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 1000 In Stock |
|
$2.0300 / $2.0700 | Buy Now |
DISTI #
MPMT5001AT1.
|
TTI | Resistor Networks & Arrays 5K/10K .1%ABS .05%RATIO RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape |
Americas - 970 In Stock |
|
$2.7800 | Buy Now |
DISTI #
MPMT5001AT1
|
Avnet Americas | Voltage Divider, 2.5 kOhm, 2.5 kOhm, 1:1, ± 25 ppm/°C, 3-Pin, SOT-23, Surface Mount - Tape and Reel (Alt: MPMT5001AT1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$2.1060 / $2.8298 | Buy Now |
Part Details for MPMT5001AT1
MPMT5001AT1 CAD Models
MPMT5001AT1 Part Data Attributes:
|
MPMT5001AT1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MPMT5001AT1
Vishay Intertechnologies
Array/Network Resistor, Divider, Thin Film, 0.2W, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, SOT-23
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SOT-23 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Rectangular | |
Element Power Dissipation | 0.1 W | |
First Element Resistance | 2500 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | DIVIDER | |
Number of Elements | 2 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.02 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SOT-23 | |
Package Width | 1.4 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 2500 Ω | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Temperature Coefficient Tracking | 2 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | GULL WING | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for MPMT5001AT1
This table gives cross-reference parts and alternative options found for MPMT5001AT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPMT5001AT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPM5001ATF | RESISTOR, NETWORK, FILM, DIVIDER, 0.2 W, SURFACE MOUNT, 0612, SOT-23 | Vishay Thin Film | MPMT5001AT1 vs MPM5001ATF |
MPMT5001AT3 | Array/Network Resistor, Divider, Thin Film, 0.2W, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, SOT-23 | Vishay Intertechnologies | MPMT5001AT1 vs MPMT5001AT3 |
MPM5001ATF | Array/Network Resistor, Divider, Thin Film, 0.2W, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, SOT-23 | Vishay Intertechnologies | MPMT5001AT1 vs MPM5001ATF |
MPMT5001BTF | RESISTOR, NETWORK, FILM, DIVIDER, 0.2 W, SURFACE MOUNT, 0612, SOT-23, ROHS COMPLIANT | Vishay Thin Film | MPMT5001AT1 vs MPMT5001BTF |
MPMT5001AT5 | Array/Network Resistor, Divider, Thin Film, 0.2W, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, SOT-23 | Vishay Intertechnologies | MPMT5001AT1 vs MPMT5001AT5 |
MPM5001AT5 | RESISTOR, NETWORK, FILM, DIVIDER, 0.2 W, SURFACE MOUNT, 0612, SOT-23 | Vishay Thin Film | MPMT5001AT1 vs MPM5001AT5 |
MPMT5001AT5 | RESISTOR, NETWORK, FILM, DIVIDER, 0.2 W, SURFACE MOUNT, 0612, SOT-23, ROHS COMPLIANT | Vishay Thin Film | MPMT5001AT1 vs MPMT5001AT5 |
MPM5001AT1 | RESISTOR, NETWORK, FILM, DIVIDER, 0.2 W, SURFACE MOUNT, 0612, SOT-23 | Vishay Thin Film | MPMT5001AT1 vs MPM5001AT1 |
MPMT5001ATS | Array/Network Resistor, Divider, Thin Film, 0.2W, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, SOT-23 | Vishay Intertechnologies | MPMT5001AT1 vs MPMT5001ATS |
MPMT5001AT0 | Array/Network Resistor, Divider, Thin Film, 0.2W, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, SOT-23 | Vishay Intertechnologies | MPMT5001AT1 vs MPMT5001AT0 |