Part Details for MPQ2906 by Motorola Semiconductor Products
Overview of MPQ2906 by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPQ2906
MPQ2906 CAD Models
MPQ2906 Part Data Attributes:
|
MPQ2906
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MPQ2906
Motorola Semiconductor Products
Power Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 4-Element, PNP, Silicon, TO-116, Plastic/Epoxy, 14 Pin
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | IN-LINE, R-PDIP-T14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Base Capacitance-Max | 8 pF | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SEPARATE, 4 ELEMENTS | |
DC Current Gain-Min (hFE) | 20 | |
JEDEC-95 Code | TO-116 | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Number of Elements | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz | |
VCEsat-Max | 1.6 V |
Alternate Parts for MPQ2906
This table gives cross-reference parts and alternative options found for MPQ2906. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPQ2906, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPQ2906TIN/LEAD | Power Bipolar Transistor, | Central Semiconductor Corp | MPQ2906 vs MPQ2906TIN/LEAD |
MPQ2906 | 0.6A, 40V, 4 CHANNEL, PNP, Si, POWER TRANSISTOR, TO-116 | Motorola Mobility LLC | MPQ2906 vs MPQ2906 |