MPQ4470GL-AEC1-Z
Monolithic Power Systems
Description: Switching Regulator, 12A, 1000kHz Switching Freq-Max, QFN-25/20

Overview of MPQ4470GL-AEC1-Z by Monolithic Power Systems

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for MPQ4470GL-AEC1-Z by Monolithic Power Systems

Part # Manufacturer Description Stock Price Buy
DISTI # 1589-1799-1-ND
DigiKey IC REG BUCK ADJ 5A 20QFN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 4785
In Stock
  • 1 $9.3600
  • 10 $6.4850
  • 25 $5.7424
  • 100 $4.9112
  • 250 $4.5084
  • 500 $4.2631
  • 1,000 $4.0594
  • 2,500 $4.0000
  • 5,000 $4.0000
$4.0000 / $9.3600 Buy Now
DISTI # MPQ4470GL-AEC1-Z
Avnet Americas Conv DC-DC Single Step Down 4.5V to 36V 20-Pin QFN T/R - Tape and Reel (Alt: MPQ4470GL-AEC1-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel 0
  • 5,000 $3.5600
$3.5600 Buy Now
DISTI # 946-MPQ4470GL-AEC1-Z
Mouser Electronics Switching Voltage Regulators Auto 5A,36V Sync Step-Down Converter RoHS: Compliant 0
  • 5,000 $4.0300
$4.0300 Order Now
Future Electronics Automotive AEC-Q100 Certified,5A,36VSynchronous,Step-Down Converter RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks Container: Reel 0
Reel
  • 5,000 $4.2000
$4.2000 Buy Now
DISTI # MPQ4470GL-AEC1-Z
Avnet Silica Conv DC-DC Single Step Down 4.5V to 36V 20-Pin QFN T/R (Alt: MPQ4470GL-AEC1-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks, 0 Days Silica - 0
Buy Now
Win Source Electronics IC REG BUCK ADJUSTABLE 5A 20QFN 125184
  • 60 $0.8670
  • 145 $0.7120
  • 220 $0.6890
  • 300 $0.6670
  • 390 $0.6450
  • 520 $0.5780
$0.5780 / $0.8670 Buy Now

CAD Models for MPQ4470GL-AEC1-Z by Monolithic Power Systems
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MPQ4470GL-AEC1-Z by Monolithic Power Systems

MPQ4470GL-AEC1-Z
Monolithic Power Systems
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MONOLITHIC POWER SYSTEMS INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
28 Weeks
Samacsys Manufacturer
Monolithic Power Systems (MPS)
Additional Feature
ADJUSTABLE OUTPUT MODE FROM 0.8V 32.4V
Analog IC - Other Type
SWITCHING REGULATOR
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
36 V
Input Voltage-Min
4.5 V
Input Voltage-Nom
24 V
JESD-30 Code
R-XXSS-N20
JESD-609 Code
e3
Length
4 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
12 A
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
SPECIAL SHAPE
Seated Height-Max
1 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
1000 kHz
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Position
UNSPECIFIED
Width
3 mm
Want to compare parts?
  1. MPQ4470GL-AEC1-Z
    Monolithic Power Systems
    Switching Regulator, 12A, 1000kHz Switching Freq-Max, QFN-25/20
    VS

Related Parts for MPQ4470GL-AEC1-Z

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MPQ4470GL-AEC1-Z by Monolithic Power Systems.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MPQ4470GL-AEC1-Z by Monolithic Power Systems

Select Manufacturer
Which Manufacturer of MPQ4470GL-AEC1-Z would you like to use for your alert(s)?
  • Please alert me when MPQ4470GL-AEC1-Z inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MPQ4470GL-AEC1-Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MPQ4470GL-AEC1-Z to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MPQ4470GL-AEC1-Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MPQ4470GL-AEC1-Z.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MPQ4470GL-AEC1-Z by Monolithic Power Systems

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: