Part Details for MPQ4561DQ-AEC-Z by Monolithic Power Systems
Overview of MPQ4561DQ-AEC-Z by Monolithic Power Systems
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Medical Imaging
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SSM6J808R | Toshiba Electronic Devices & Storage Corporation | MOSFET, P-ch, -40 V, -7 A, 0.035 Ohm@10V, TSOP6F, AEC-Q101 | |
SSM6K819R | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 100 V, 10 A, 0.0258 Ohm@10V, TSOP6F, AEC-Q101 | |
SSM6K809R | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 60 V, 6.0 A, 0.036 Ohm@10V, TSOP6F, AEC-Q101 |
Part Details for MPQ4561DQ-AEC-Z
MPQ4561DQ-AEC-Z CAD Models
MPQ4561DQ-AEC-Z Part Data Attributes
|
MPQ4561DQ-AEC-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MPQ4561DQ-AEC-Z
Monolithic Power Systems
Switching Regulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-05-23 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 55 V | |
Input Voltage-Min | 3.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PDSO-N10 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Output Voltage-Max | 52 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2000 kHz | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for MPQ4561DQ-AEC-Z
This table gives cross-reference parts and alternative options found for MPQ4561DQ-AEC-Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPQ4561DQ-AEC-Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPQ4561DQ-AEC1 | Switching Regulator, Current-mode, 3.3A, 2000kHz Switching Freq-Max, PDSO10, QFN-10 | Monolithic Power Systems | MPQ4561DQ-AEC-Z vs MPQ4561DQ-AEC1 |
MPQ4561DQ-AEC-LF-Z | Switching Regulator, | Monolithic Power Systems | MPQ4561DQ-AEC-Z vs MPQ4561DQ-AEC-LF-Z |
MPQ4561DQ-Z | Switching Regulator, Current-mode, 3.3A, 2000kHz Switching Freq-Max, PDSO10, QFN-10 | Monolithic Power Systems | MPQ4561DQ-AEC-Z vs MPQ4561DQ-Z |
MPQ4561DQ-AEC1-Z | Switching Regulator, Current-mode, 3.3A, 2000kHz Switching Freq-Max, PDSO10, 3 X 3 MM, MO-229VEED-5, QFN-10 | Monolithic Power Systems | MPQ4561DQ-AEC-Z vs MPQ4561DQ-AEC1-Z |
MPQ4561DQ-LF | Switching Regulator, Current-mode, 3.3A, 2000kHz Switching Freq-Max, PDSO10, 3 X 3 MM, ROHS COMPLIANT, MO-229VEED-5, QFN-10 | Monolithic Power Systems | MPQ4561DQ-AEC-Z vs MPQ4561DQ-LF |
MPQ4561DQ-AEC1-LF-Z | Switching Regulator, Current-mode, 3.3A, 2000kHz Switching Freq-Max, PDSO10, 3 X 3 MM, ROHS COMPLIANT, MO-229VEED-5, QFN-10 | Monolithic Power Systems | MPQ4561DQ-AEC-Z vs MPQ4561DQ-AEC1-LF-Z |
MPQ4561DQ-AEC1-LF | Switching Regulator, Current-mode, 3.3A, 2000kHz Switching Freq-Max, PDSO10, QFN-10 | Monolithic Power Systems | MPQ4561DQ-AEC-Z vs MPQ4561DQ-AEC1-LF |
MPQ4561DQ-LF-Z | Switching Regulator, Current-mode, 3.3A, 2000kHz Switching Freq-Max, PDSO10, QFN-10 | Monolithic Power Systems | MPQ4561DQ-AEC-Z vs MPQ4561DQ-LF-Z |