Part Details for MPS2369A18 by Motorola Mobility LLC
Overview of MPS2369A18 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Audio and Video Systems
Part Details for MPS2369A18
MPS2369A18 CAD Models
MPS2369A18 Part Data Attributes:
|
MPS2369A18
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MPS2369A18
Motorola Mobility LLC
200mA, 15V, NPN, Si, SMALL SIGNAL TRANSISTOR
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Base Capacitance-Max | 4 pF | |
Collector-Emitter Voltage-Max | 15 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 500 MHz | |
Turn-off Time-Max (toff) | 18 ns | |
Turn-on Time-Max (ton) | 12 ns | |
VCEsat-Max | 0.5 V |
Alternate Parts for MPS2369A18
This table gives cross-reference parts and alternative options found for MPS2369A18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPS2369A18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPS2369ARLRF | Small Signal Bipolar Transistor, 0.2A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | Motorola Semiconductor Products | MPS2369A18 vs MPS2369ARLRF |
PN2369A/D26Z-J18Z | 200mA, 15V, NPN, Si, SMALL SIGNAL TRANSISTOR | Texas Instruments | MPS2369A18 vs PN2369A/D26Z-J18Z |
PN2369A/D27Z | 200mA, 15V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | MPS2369A18 vs PN2369A/D27Z |
PN2369A/D27Z-J35Z | 200mA, 15V, NPN, Si, SMALL SIGNAL TRANSISTOR | Texas Instruments | MPS2369A18 vs PN2369A/D27Z-J35Z |
2N2369A | Small Signal Bipolar Transistor, 0.2A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, | SPC Multicomp | MPS2369A18 vs 2N2369A |
PN2369A/D26Z-J61Z | 200mA, 15V, NPN, Si, SMALL SIGNAL TRANSISTOR | Texas Instruments | MPS2369A18 vs PN2369A/D26Z-J61Z |
PN2369A/D74Z-J35Z | 200mA, 15V, NPN, Si, SMALL SIGNAL TRANSISTOR | Texas Instruments | MPS2369A18 vs PN2369A/D74Z-J35Z |
NTM2369-T2B | Small Signal Bipolar Transistor, 0.2A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC, SC-59, 3 PIN | NEC Electronics America Inc | MPS2369A18 vs NTM2369-T2B |
PN2369A-J60Z | 200mA, 15V, NPN, Si, SMALL SIGNAL TRANSISTOR | Texas Instruments | MPS2369A18 vs PN2369A-J60Z |
PN2369A/D26Z-J60Z | 200mA, 15V, NPN, Si, SMALL SIGNAL TRANSISTOR | Texas Instruments | MPS2369A18 vs PN2369A/D26Z-J60Z |