Datasheets
MPS6729 by:
Texas Instruments

80V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-226

Part Details for MPS6729 by Texas Instruments

Results Overview of MPS6729 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

MPS6729 Information

MPS6729 by Texas Instruments is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.

A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.

MPS6729 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MPS6729 Part Data Attributes

MPS6729 Texas Instruments
Buy Now Datasheet
Compare Parts:
MPS6729 Texas Instruments 80V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-226
Rohs Code No
Part Life Cycle Code Obsolete
Package Description Cylindrical, O-Pbcy-T3
Reach Compliance Code Unknown
ECCN Code EAR99
Collector Current-Max (IC) 0.5 A
Collector-Base Capacitance-Max 30 Pf
Collector-Emitter Voltage-Max 80 V
Configuration Single
DC Current Gain-Min (hFE) 50
JEDEC-95 Code TO-226
JESD-30 Code O-PBCY-T3
JESD-609 Code e0
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Package Body Material Plastic/Epoxy
Package Shape Round
Package Style Cylindrical
Polarity/Channel Type Pnp
Power Dissipation-Max (Abs) 1 W
Qualification Status Not Qualified
Surface Mount No
Terminal Finish Tin Lead
Terminal Form Through-Hole
Terminal Position Bottom
Transistor Application Amplifier
Transistor Element Material Silicon
Transition Frequency-Nom (fT) 150 Mhz
VCEsat-Max 0.5 V

Alternate Parts for MPS6729

This table gives cross-reference parts and alternative options found for MPS6729. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPS6729, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
MPS6729 onsemi Check for Price Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 MPS6729 vs MPS6729
Part Number Manufacturer Composite Price Description Compare
MPSW56D26Z Fairchild Semiconductor Corporation Check for Price Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-226 MPS6729 vs MPSW56D26Z
MPSA56/D29Z-5 Texas Instruments Check for Price 80V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-3 MPS6729 vs MPSA56/D29Z-5
BC557G/D10Z Texas Instruments Check for Price 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 MPS6729 vs BC557G/D10Z
BC307CBU Rochester Electronics LLC Check for Price 100mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, LEAD FREE PACKAGE-3 MPS6729 vs BC307CBU
BC308B KEC Check for Price Small Signal Bipolar Transistor, 0.1A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, TO-92, 3 PIN MPS6729 vs BC308B
BC214B National Semiconductor Corporation Check for Price Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 MPS6729 vs BC214B
BC557-9/D75Z Texas Instruments Check for Price 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 MPS6729 vs BC557-9/D75Z
MPSA56/D89Z-5 Texas Instruments Check for Price 80V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-3 MPS6729 vs MPSA56/D89Z-5
BC308B Kuwait Semiconductor Co Ltd Check for Price Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, PNP MPS6729 vs BC308B
BC557B/D10Z Texas Instruments Check for Price 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 MPS6729 vs BC557B/D10Z
equivalents icon

MPS6729 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MPS6729 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MPS6729 by Texas Instruments

Select Manufacturer
Which Manufacturer of MPS6729 would you like to use for your alert(s)?
  • Please alert me when MPS6729 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MPS6729 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MPS6729 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MPS6729 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MPS6729.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MPS6729 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: