Part Details for MPS6729G by onsemi
Overview of MPS6729G by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPS6729G
MPS6729G CAD Models
MPS6729G Part Data Attributes:
|
MPS6729G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MPS6729G
onsemi
Small Signal Amplifier PNP, TO-92 (TO-226) 1 WATT, 5000-BLKBX
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TO-92 (TO-226) 1 WATT | |
Package Description | CASE 29-10, TO-226, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 29-10 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 1 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz |
Alternate Parts for MPS6729G
This table gives cross-reference parts and alternative options found for MPS6729G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPS6729G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPS6729 | 80V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-226 | Texas Instruments | MPS6729G vs MPS6729 |
MPS6729 | TRANSISTOR 80 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-226, BIP General Purpose Small Signal | National Semiconductor Corporation | MPS6729G vs MPS6729 |
MPS6729 | Small Signal Amplifier PNP, TO-92 (TO-226) 1 WATT, 5000-BLKBX | onsemi | MPS6729G vs MPS6729 |