Part Details for MPS8098 by STMicroelectronics
Results Overview of MPS8098 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPS8098 Information
MPS8098 by STMicroelectronics is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for MPS8098
MPS8098 CAD Models
MPS8098 Part Data Attributes
|
|
MPS8098
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
MPS8098
STMicroelectronics
Small Signal Bipolar Transistor, 0.5A I(C), 1-Element, NPN
|
| Part Life Cycle Code | Active Unconfirmed | |
| ECCN Code | EAR99 | |
| Collector Current-Max (IC) | 0.5 A | |
| Configuration | Single | |
| DC Current Gain-Min (hFE) | 100 | |
| JESD-609 Code | e0 | |
| Number of Elements | 1 | |
| Operating Temperature-Max | 150 °C | |
| Polarity/Channel Type | Npn | |
| Power Dissipation-Max (Abs) | 0.625 W | |
| Surface Mount | No | |
| Terminal Finish | Tin Lead | |
| Transition Frequency-Nom (fT) | 150 Mhz |