MPSH10D26Z
Description: UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-92

Overview of MPSH10D26Z by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Space Technology Telecommunications

CAD Models for MPSH10D26Z by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MPSH10D26Z by Texas Instruments

MPSH10D26Z
Texas Instruments
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
CYLINDRICAL, O-PBCY-T3
Reach Compliance Code
unknown
ECCN Code
EAR99
Additional Feature
LOW NOISE
Collector Current-Max (IC)
0.05 A
Collector-Base Capacitance-Max
0.7 pF
Collector-Emitter Voltage-Max
25 V
Configuration
SINGLE
Highest Frequency Band
ULTRA HIGH FREQUENCY BAND
JEDEC-95 Code
TO-92
JESD-30 Code
O-PBCY-T3
Number of Elements
1
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
CYLINDRICAL
Polarity/Channel Type
NPN
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
BOTTOM
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
650 MHz
Want to compare parts?
  1. MPSH10D26Z
    Texas Instruments
    UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-92
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MPSH10D26Z by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MPSH10D26Z by Texas Instruments

Select Manufacturer
Which Manufacturer of MPSH10D26Z would you like to use for your alert(s)?
  • Please alert me when MPSH10D26Z inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MPSH10D26Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MPSH10D26Z to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MPSH10D26Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MPSH10D26Z.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MPSH10D26Z by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: