Part Details for MPSH10G-C-T92-K by Unisonic Technologies Co Ltd
Overview of MPSH10G-C-T92-K by Unisonic Technologies Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Telecommunications
Part Details for MPSH10G-C-T92-K
MPSH10G-C-T92-K CAD Models
MPSH10G-C-T92-K Part Data Attributes
|
MPSH10G-C-T92-K
Unisonic Technologies Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MPSH10G-C-T92-K
Unisonic Technologies Co Ltd
RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-92, HALOGEN FREE PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | UNISONIC TECHNOLOGIES CO LTD | |
Part Package Code | TO-92 | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.05 A | |
Collector-Base Capacitance-Max | 0.7 pF | |
Collector-Emitter Voltage-Max | 25 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 120 | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.35 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 650 MHz |