There are no models available for this part yet.
Overview of MPSH10RLRB by Motorola Mobility LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Space Technology
Telecommunications
CAD Models for MPSH10RLRB by Motorola Mobility LLC
Part Data Attributes for MPSH10RLRB by Motorola Mobility LLC
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MOTOROLA INC
|
Package Description
|
CYLINDRICAL, O-PBCY-T3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.29.00.75
|
Collector Current-Max (IC)
|
0.1 A
|
Collector-Base Capacitance-Max
|
0.7 pF
|
Collector-Emitter Voltage-Max
|
25 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
60
|
Highest Frequency Band
|
ULTRA HIGH FREQUENCY BAND
|
JEDEC-95 Code
|
TO-92
|
JESD-30 Code
|
O-PBCY-T3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Polarity/Channel Type
|
NPN
|
Power Dissipation Ambient-Max
|
1 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
BOTTOM
|
Transistor Application
|
AMPLIFIER
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
650 MHz
|
VCEsat-Max
|
0.5 V
|
Alternate Parts for MPSH10RLRB
This table gives cross-reference parts and alternative options found for MPSH10RLRB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPSH10RLRB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPSH10RLRAG | NPN Bipolar Small Signal Transistor, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | onsemi | MPSH10RLRB vs MPSH10RLRAG |
MPSH10RLRF | UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-92 | Motorola Mobility LLC | MPSH10RLRB vs MPSH10RLRF |
MPSH10RLRP | NPN Bipolar Small Signal Transistor, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD | onsemi | MPSH10RLRB vs MPSH10RLRP |
MPSH10RLRF | RF Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-92 | Motorola Semiconductor Products | MPSH10RLRB vs MPSH10RLRF |
MPSH10RLRM | TRANSISTOR UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-92, TO-226AA, 3 PIN, BIP RF Small Signal | onsemi | MPSH10RLRB vs MPSH10RLRM |
MPSH10RLRA | UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-11, TO-226, 3 PIN | onsemi | MPSH10RLRB vs MPSH10RLRA |
MPSH10 | NPN Bipolar Small Signal Transistor, 5000-BLKBX | onsemi | MPSH10RLRB vs MPSH10 |