There are no models available for this part yet.
Overview of MPSH10STOA by Zetex / Diodes Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Space Technology
Telecommunications
CAD Models for MPSH10STOA by Zetex / Diodes Inc
Part Data Attributes for MPSH10STOA by Zetex / Diodes Inc
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
ZETEX PLC
|
Package Description
|
IN-LINE, R-PSIP-T3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Collector-Base Capacitance-Max
|
0.65 pF
|
Collector-Emitter Voltage-Max
|
25 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
60
|
Highest Frequency Band
|
ULTRA HIGH FREQUENCY BAND
|
JESD-30 Code
|
R-PSIP-T3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
200 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Polarity/Channel Type
|
NPN
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Transistor Application
|
AMPLIFIER
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
650 MHz
|
Alternate Parts for MPSH10STOA
This table gives cross-reference parts and alternative options found for MPSH10STOA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPSH10STOA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPSH10D27Z | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-92 | Fairchild Semiconductor Corporation | MPSH10STOA vs MPSH10D27Z |
MPSH11 | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Very High Frequency Band, Silicon, NPN, TO-92, TO-92, 3 PIN | Fairchild Semiconductor Corporation | MPSH10STOA vs MPSH11 |
MPSH11D74Z | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Very High Frequency Band, Silicon, NPN, TO-92 | Fairchild Semiconductor Corporation | MPSH10STOA vs MPSH11D74Z |
MPSH10RLRA | UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-92 | Motorola Mobility LLC | MPSH10STOA vs MPSH10RLRA |
MPSH10 | RF Small Signal Bipolar Transistor, 0.025A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-92, TO-92, 3 PIN | Zetex / Diodes Inc | MPSH10STOA vs MPSH10 |
MPSH10STZ | RF Small Signal Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-92 STYLE, E-LINE PACKAGE-3 | Zetex / Diodes Inc | MPSH10STOA vs MPSH10STZ |
MPSH10STOB | RF Small Signal Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-92 STYLE, E-LINE PACKAGE-3 | Zetex / Diodes Inc | MPSH10STOA vs MPSH10STOB |
MPSH11D27Z | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Very High Frequency Band, Silicon, NPN, TO-92 | Fairchild Semiconductor Corporation | MPSH10STOA vs MPSH11D27Z |
MPSH11D26Z | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Very High Frequency Band, Silicon, NPN, TO-92 | Fairchild Semiconductor Corporation | MPSH10STOA vs MPSH11D26Z |
MPSH11D75Z | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Very High Frequency Band, Silicon, NPN, TO-92 | Fairchild Semiconductor Corporation | MPSH10STOA vs MPSH11D75Z |