There are no models available for this part yet.
Overview of MPSW56 by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MPSW56 by Fairchild Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | Small Signal Bipolar Transistor, 1A, 80V, PNP, TO-226 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 633 |
|
$0.1160 / $0.1365 | Buy Now |
CAD Models for MPSW56 by Fairchild Semiconductor Corporation
Part Data Attributes for MPSW56 by Fairchild Semiconductor Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Package Description
|
CYLINDRICAL, O-PBCY-W3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Collector Current-Max (IC)
|
1 A
|
Collector-Emitter Voltage-Max
|
80 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
50
|
JEDEC-95 Code
|
TO-226
|
JESD-30 Code
|
O-PBCY-W3
|
JESD-609 Code
|
e3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Polarity/Channel Type
|
PNP
|
Power Dissipation-Max (Abs)
|
1 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
WIRE
|
Terminal Position
|
BOTTOM
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
50 MHz
|
Alternate Parts for MPSW56
This table gives cross-reference parts and alternative options found for MPSW56. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPSW56, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPSW56RLRPG | 500mA, 80V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-226, LEAD FREE, CASE 29-10, TO-92, 3 PIN | Rochester Electronics LLC | MPSW56 vs MPSW56RLRPG |
MPSW56RLRP | 500mA, 80V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Motorola Mobility LLC | MPSW56 vs MPSW56RLRP |
MPSW56RLRP | 500mA, 80V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-226, CASE 29-10, TO-92, 3 PIN | Rochester Electronics LLC | MPSW56 vs MPSW56RLRP |
MPSW56RLRA | 500mA, 80V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Motorola Mobility LLC | MPSW56 vs MPSW56RLRA |
MPSW56 | 1000mA, 80V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-226 | Rochester Electronics LLC | MPSW56 vs MPSW56 |
Related Parts for MPSW56
-
MPSW06Small Signal Bipolar Transistors
-
MRA4005T3Rectifier Diodes
-
IRF9610Power Field-Effect Transistors
-
ZTX949Power Bipolar Transistors
-
MPT-22CTransient Suppressors
-
MP28259DD-A-LF-ZSwitching Regulator or Controllers
-
MPM24-1KNIPower Supply Modules
-
S29GL128S10FHIV23Flash Memories
-
MRF559GRF Small Signal Bipolar Transistors