Part Details for MPT2-118-05-L-T by Samtec Inc
Overview of MPT2-118-05-L-T by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MPT2-118-05-L-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPT2-118-05-L-T
|
Avnet Americas | 2MM X 2MM TERMINAL STRIPS - Bulk (Alt: MPT2-118-05-L-T) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000000746121
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now |
Part Details for MPT2-118-05-L-T
MPT2-118-05-L-T CAD Models
MPT2-118-05-L-T Part Data Attributes
|
MPT2-118-05-L-T
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MPT2-118-05-L-T
Samtec Inc
Board Connector, 54 Contact(s), 3 Row(s), Male, Straight, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 54 |
Alternate Parts for MPT2-118-05-L-T
This table gives cross-reference parts and alternative options found for MPT2-118-05-L-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPT2-118-05-L-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50765-A018A | Board Connector, 54 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | MPT2-118-05-L-T vs 50765-A018A |
HSB-M4-07DC296W | Board Connector, 54 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | Amphenol Corporation | MPT2-118-05-L-T vs HSB-M4-07DC296W |
TSW-118-13-G-T | Board Connector, 54 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MPT2-118-05-L-T vs TSW-118-13-G-T |
TSW-118-26-F-T | Board Connector, 54 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MPT2-118-05-L-T vs TSW-118-26-F-T |
50006-1018D | Board Connector, 54 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | MPT2-118-05-L-T vs 50006-1018D |
HSB-M4-07DM282J | Board Connector, 54 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | Amphenol Corporation | MPT2-118-05-L-T vs HSB-M4-07DM282J |
HSB-M4-07DC282T | Board Connector, 54 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | Amphenol Corporation | MPT2-118-05-L-T vs HSB-M4-07DC282T |
78536-418HLF | Board Connector, 54 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | MPT2-118-05-L-T vs 78536-418HLF |
TSW-118-07-F-T | Board Connector, 54 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MPT2-118-05-L-T vs TSW-118-07-F-T |
HSB-M4-07DM242U | Board Connector, 54 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | Amphenol Corporation | MPT2-118-05-L-T vs HSB-M4-07DM242U |