Part Details for MPTH600V200V by MERITEK Electronics Corporation
Overview of MPTH600V200V by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPTH600V200V
MPTH600V200V CAD Models
MPTH600V200V Part Data Attributes:
|
MPTH600V200V
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
MPTH600V200V
MERITEK Electronics Corporation
PTC Resettable Fuse, 250V, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Additional Feature | MINIMUM RESISTANCE IS 4 OHMS | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 14 mm | |
Package Length | 12 mm | |
Package Style | Radial | |
Package Width | 6 mm | |
Rated Power Dissipation (P) | 1 W | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 250 V |