MPX2100A
Description: ABSOLUTE, PEIZORESISTIVE PRESSURE SENSOR, 0-14.5Psi, 1%, 0-40mV, ROUND, THROUGH HOLE MOUNT, UNIBODY PACKAGE-4

Overview of MPX2100A by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare

CAD Models for MPX2100A by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MPX2100A by Motorola Mobility LLC

MPX2100A
Motorola Mobility LLC
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
MOTOROLA INC
Reach Compliance Code
unknown
Accuracy-Max (%)
1%
Additional Feature
TEMPERATURE COMPENSATED
Body Breadth
5.33 mm
Body Height
13.31 mm
Body Length or Diameter
15.55 mm
Linearity (%)
1 %
Mounting Feature
THROUGH HOLE MOUNT
Offset-Nom
0MV
Operating Current-Max
6 mA
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Range
0-40mV
Output Type
ANALOG VOLTAGE
Package Shape/Style
ROUND
Port Type
HOLE
Pressure Range-Max
14.5 Psi
Pressure Range-Min
Pressure Sensing Mode
ABSOLUTE
Response Time
1000 µs
Sensors/Transducers Type
PRESSURE SENSOR,PIEZORESISTIVE
Supply Voltage-Max
16 V
Supply Voltage-Min
10 V
Surface Mount
NO
Termination Type
SOLDER
Want to compare parts?
  1. MPX2100A
    Motorola Mobility LLC
    ABSOLUTE, PEIZORESISTIVE PRESSURE SENSOR, 0-14.5Psi, 1%, 0-40mV, ROUND, THROUGH HOLE MOUNT, UNIBODY PACKAGE-4
    VS

Related Parts for MPX2100A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MPX2100A by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MPX2100A by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of MPX2100A would you like to use for your alert(s)?
  • Please alert me when MPX2100A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MPX2100A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MPX2100A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MPX2100A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MPX2100A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MPX2100A by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: