-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Paper Capacitor, Paper, 630V, 20% +Tol, 20% -Tol, 0.0022uF, Through Hole Mount, 5316, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-1803-ND
|
DigiKey | CAP FILM 2200PF 20% 275VAC RAD Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
2840 In Stock |
|
$0.3053 / $0.8400 | Buy Now |
DISTI #
MPX21W1220FA00MSSD
|
Avnet Abacus | MP 3-X2 2200 pF 20% 275 VAC 4x8.5x13.5 FVRM10 bulk - standard (Alt: MPX21W1220FA00MSSD) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPX21W1220FA00MSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MPX21W1220FA00MSSD
Wima
Paper Capacitor, Paper, 630V, 20% +Tol, 20% -Tol, 0.0022uF, Through Hole Mount, 5316, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , 5316 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.0022 µF | |
Capacitor Type | PAPER CAPACITOR | |
Dielectric Material | PAPER | |
Height | 8.5 mm | |
JESD-609 Code | e3 | |
Length | 13.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |