-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ABSOLUTE, PEIZORESISTIVE PRESSURE SENSOR, 0-29Psi, 0-40mV, ROUND, THROUGH HOLE MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07F9866
|
Newark | Pressure Sensor, 0 To 200Kpa, Sip-4, Pressure Type:Absolute, Operating Pressure Min:0Kpa, Operating Pressure Max:200Kpa, Supply Voltage Min:10V, Supply Voltage Max:16V, No. Of Pins:4Pins, Operating Temperature Min:-40°C, Msl:- Rohs Compliant: Yes |Nxp MPX2200A RoHS: Compliant Min Qty: 125 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.4200 / $14.7000 | Buy Now |
DISTI #
MPX2200A
|
Avnet Americas | Pressure Sensor 0kPa to 200kPa Absolute 4-Pin Case 344-15 Tray - Trays (Alt: MPX2200A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 4 Partner Stock |
|
RFQ | |
|
Rochester Electronics | MPX2200 - Peizoresistive Sensor, Absolute, 0Psi Min, 29Psi Max, 0-40mV, Round, Through Hole Mount RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 3 |
|
$11.3100 / $13.3100 | Buy Now |
|
MacroQuest Electronics | STOCK | 800 |
|
$48.4600 | Buy Now |
|
Win Source Electronics | SENSOR ABS PRESS 29PSI MAX / 0 to 200 kPa (0 to 29 psi) 40 mV FULL SCALE SPAN (TYPICAL) | 2778 |
|
$56.5220 / $69.5660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPX2200A
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPX2200A
NXP Semiconductors
ABSOLUTE, PEIZORESISTIVE PRESSURE SENSOR, 0-29Psi, 0-40mV, ROUND, THROUGH HOLE MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | PLASTIC, UNBODY PACKAGE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | NXP | |
Additional Feature | TEMPERATURE COMPENSATED | |
Body Breadth | 5.34 mm | |
Body Height | 13.31 mm | |
Body Length or Diameter | 15.56 mm | |
Housing | PLASTIC | |
Linearity (%) | 1 % | |
Mounting Feature | THROUGH HOLE MOUNT | |
Offset-Nom | 0V | |
Operating Current-Max | 6 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0-40mV | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | ROUND | |
Port Type | HOLE | |
Pressure Range-Max | 29 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | ABSOLUTE | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 16 V | |
Supply Voltage-Min | 10 V | |
Surface Mount | NO | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for MPX2200A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPX2200A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPX2200A | ABSOLUTE, PEIZORESISTIVE PRESSURE SENSOR, 0-29Psi, 1%, 0-40mV, ROUND, THROUGH HOLE MOUNT, UNIBODY PACKAGE-4 | Motorola Mobility LLC | MPX2200A vs MPX2200A |
MPX2200A | Pressure Sensor, 10V, 0/200kPa, Sensor 4, Tray | Freescale Semiconductor | MPX2200A vs MPX2200A |