MPX2200DP
Description: Pressure Sensor, 10V, 0/200kPa, Sensor 4, Port,Tray

Overview of MPX2200DP by Freescale Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MPX2200DP by Freescale Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # MPX2200DP
TME Sensor: pressure, 0÷200kPa, differential, OUT: analogue voltage Min Qty: 1 262
  • 1 $26.0100
  • 10 $25.1100
  • 100 $21.9900
$21.9900 / $26.0100 Buy Now

CAD Models for MPX2200DP by Freescale Semiconductor
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MPX2200DP by Freescale Semiconductor

MPX2200DP
Freescale Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
Package Description
PLASTIC, UNBODY PACKAGE-4
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
NXP
Additional Feature
TEMPERATURE COMPENSATED
Body Breadth
17.78 mm
Body Height
12.19 mm
Body Length or Diameter
15.56 mm
Housing
PLASTIC
Linearity (%)
1 %
Mounting Feature
THROUGH HOLE MOUNT
Offset-Nom
0V
Operating Current-Max
6 mA
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Range
0-40mV
Output Type
ANALOG VOLTAGE
Package Shape/Style
BARREL
Port Type
BARBED
Pressure Range-Max
29 Psi
Pressure Range-Min
Pressure Sensing Mode
DIFFERENTIAL
Response Time
1000 µs
Sensors/Transducers Type
PRESSURE SENSOR,PIEZORESISTIVE
Supply Voltage-Max
16 V
Supply Voltage-Min
10 V
Surface Mount
NO
Termination Type
SOLDER
Want to compare parts?
  1. MPX2200DP
    Freescale Semiconductor
    Pressure Sensor, 10V, 0/200kPa, Sensor 4, Port,Tray
    VS

Alternate Parts for MPX2200DP

This table gives cross-reference parts and alternative options found for MPX2200DP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPX2200DP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MPX2200DP DIFFERENTIAL, PEIZORESISTIVE PRESSURE SENSOR, 0-29Psi, 0.25%, 0-40mV, THROUGH HOLE MOUNT, UNIBODY PACKAGE-4 Motorola Mobility LLC MPX2200DP vs MPX2200DP

Related Parts for MPX2200DP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MPX2200DP by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MPX2200DP by Freescale Semiconductor

Select Manufacturer
Which Manufacturer of MPX2200DP would you like to use for your alert(s)?
  • Please alert me when MPX2200DP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MPX2200DP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MPX2200DP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MPX2200DP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MPX2200DP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MPX2200DP by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: