Part Details for MPX5500GSX by Motorola Semiconductor Products
Overview of MPX5500GSX by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPX5500GSX
MPX5500GSX CAD Models
MPX5500GSX Part Data Attributes:
|
MPX5500GSX
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MPX5500GSX
Motorola Semiconductor Products
Peizoresistive Sensor, Gage, 0Psi Min, 72.51Psi Max, 2.5%, 0.20-4.70V, Round, PLASTIC, UNIBODY PACKAGE-6
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 2.5% | |
Additional Feature | TEMPERATURE COMPENSATED, SIGNAL CONDITIONED | |
Housing | PLASTIC | |
Linearity (%) | 2.5 % | |
Offset-Nom | 0.20V | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0.20-4.70V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | ROUND | |
Pressure Range-Max | 72.51 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V |
Alternate Parts for MPX5500GSX
This table gives cross-reference parts and alternative options found for MPX5500GSX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPX5500GSX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPX5500GP | GAGE, PEIZORESISTIVE PRESSURE SENSOR, 0-72.51Psi, 2.5%, 0.20-4.70V, ROUND, PLASTIC, UNIBODY PACKAGE-6 | Motorola Mobility LLC | MPX5500GSX vs MPX5500GP |
MPX700GSX | GAGE, PEIZORESISTIVE PRESSURE SENSOR, 0-101.52Psi, 0.5%, 20-80mV, ROUND, THROUGH HOLE MOUNT, CASE 344F-01, 4 PIN | Motorola Mobility LLC | MPX5500GSX vs MPX700GSX |
MPX5500GS | GAGE, PEIZORESISTIVE PRESSURE SENSOR, 0-72.51Psi, 2.5%, 0.20-4.70V, ROUND, PLASTIC, UNIBODY PACKAGE-6 | Motorola Mobility LLC | MPX5500GSX vs MPX5500GS |
MPX5500GP | Peizoresistive Sensor, Gage, 0Psi Min, 72.51Psi Max, 2.5%, 0.20-4.70V, Round, PLASTIC, UNIBODY PACKAGE-6 | Motorola Semiconductor Products | MPX5500GSX vs MPX5500GP |
MPX5700GS | GAGE, PEIZORESISTIVE PRESSURE SENSOR, 0-101.5Psi, 2.50%, 0.20-4.70V, ROUND, THROUGH HOLE MOUNT, PLASTIC, UNBODY PACKAGE-6 | Freescale Semiconductor | MPX5500GSX vs MPX5700GS |
MPX5700GS | GAGE, PEIZORESISTIVE PRESSURE SENSOR, 0-101.52Psi, 2.5%, 0.20-4.70V, THROUGH HOLE MOUNT, PLASTIC, UNIBODY PACKAGE-6 | Motorola Mobility LLC | MPX5500GSX vs MPX5700GS |
MPX5700GP | Pressure Sensor, 5V, 0/700kPa, Sensor 6, Port,Tray | Freescale Semiconductor | MPX5500GSX vs MPX5700GP |
MPX5700GSX | GAGE, PEIZORESISTIVE PRESSURE SENSOR, 0-101.52Psi, 2.5%, 0.20-4.70V, ROUND, THROUGH HOLE MOUNT, PLASTIC, UNIBODY PACKAGE-6 | Motorola Mobility LLC | MPX5500GSX vs MPX5700GSX |
MPX5500GS | Peizoresistive Sensor, Gage, 0Psi Min, 72.51Psi Max, 2.5%, 0.20-4.70V, Round, PLASTIC, UNIBODY PACKAGE-6 | Motorola Semiconductor Products | MPX5500GSX vs MPX5500GS |
MPX5700GSX | GAGE, PEIZORESISTIVE PRESSURE SENSOR, 0-101.52Psi, 2.5%, 0.20-4.70V, ROUND, THROUGH HOLE MOUNT, PLASTIC, UNIBODY PACKAGE-6 | Freescale Semiconductor | MPX5500GSX vs MPX5700GSX |