Part Details for MPX5700DP by NXP Semiconductors
Overview of MPX5700DP by NXP Semiconductors
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPX5700DP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F7112
|
Newark | Pressure Sensor, 700Kpa, -40 To 125Deg C, Pressure Type:Differential, Sensitivity, V/P:6.4Mv/Kpa, Operating Pressure Min:0Kpa, Operating Pressure Max:700Kpa, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Sensor Case Style:Sip Rohs Compliant: Yes |Nxp MPX5700DP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1117 |
|
$16.0700 / $22.6700 | Buy Now |
DISTI #
94M8436
|
Newark | Ic, Pressure Sensor, Pressure Type:Differential, Sensitivity, V/P:6.4Mv/Kpa, Operating Pressure Min:0Kpa, Operating Pressure Max:700Kpa, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Sensor Case Style:Sip, No. Of Pins:6Pins, Rohs Compliant: Yes |Nxp MPX5700DP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1095 |
|
$17.3500 / $24.1400 | Buy Now |
DISTI #
MPX5700DP-ND
|
DigiKey | SENSOR 101.53PSID 0.19" 4.7V Min Qty: 1 Lead time: 39 Weeks Container: Tray |
11848 In Stock |
|
$14.7755 / $22.1600 | Buy Now |
DISTI #
MPX5700DP
|
Avnet Americas | Pressure Sensor 0.2V to 4.7V 0kPa to 700kPa Differential 6-Pin Case 867C-05 Tray - Trays (Alt: MPX5700DP) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 39 Weeks, 0 Days Container: Tray | 0 |
|
$12.9573 / $14.9426 | Buy Now |
DISTI #
66F7112
|
Avnet Americas | Pressure Sensor 0.2V to 4.7V 0kPa to 700kPa Differential 6-Pin Case 867C-05 Tray - Bulk (Alt: 66F7112) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 57 Weeks, 3 Days Container: Bulk | 1117 Partner Stock |
|
$16.7300 / $23.0500 | Buy Now |
DISTI #
841-MPX5700DP
|
Mouser Electronics | Board Mount Pressure Sensors PRES SEN INTEG 700KPA RoHS: Compliant | 7578 |
|
$14.7700 / $21.6500 | Buy Now |
DISTI #
V36:1790_07189835
|
Arrow Electronics | Board Mount Pressure Sensor 0.2V to 4.7V 0kPa to 700kPa Differential Automotive AEC-Q100 6-Pin Case 867C-05 Tray Min Qty: 1 Package Multiple: 1 Lead time: 39 Weeks Date Code: 2345 | Americas - 10 |
|
$13.9600 / $21.4200 | Buy Now |
DISTI #
V99:2348_07189835
|
Arrow Electronics | Board Mount Pressure Sensor 0.2V to 4.7V 0kPa to 700kPa Differential Automotive AEC-Q100 6-Pin Case 867C-05 Tray Min Qty: 1 Package Multiple: 1 Lead time: 39 Weeks Date Code: 2341 | Americas - 1 |
|
$14.0300 / $21.4600 | Buy Now |
|
Future Electronics | Pressure Sensor 101.53 PSI (700 kPa) Differential Male RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 20 Container: Tray | 0Tray |
|
$14.6500 / $15.0300 | Buy Now |
DISTI #
79931491
|
Verical | Board Mount Pressure Sensor 0.2V to 4.7V 0kPa to 700kPa Differential Automotive AEC-Q100 6-Pin Case 867C-05 Tray Min Qty: 2 Package Multiple: 1 Date Code: 2347 | Americas - 100 |
|
$16.1250 / $24.6250 | Buy Now |
Part Details for MPX5700DP
MPX5700DP CAD Models
MPX5700DP Part Data Attributes:
|
MPX5700DP
NXP Semiconductors
Buy Now
|
Compare Parts:
MPX5700DP
NXP Semiconductors
DIFFERENTIAL, PEIZORESISTIVE PRESSURE SENSOR, 0-101.5Psi, 2.50%, 0.20-4.70V, THROUGH HOLE MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | PLASTIC, UNBODY PACKAGE-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 57 Weeks, 3 Days | |
Samacsys Manufacturer | NXP | |
Accuracy-Max (%) | 2.5% | |
Additional Feature | TEMPERATURE COMPENSATED, SIGNAL CONDITION | |
Body Breadth | 10.67 mm | |
Body Height | 28.7 mm | |
Body Length or Diameter | 29.46 mm | |
Housing | PLASTIC | |
Linearity (%) | 2.5 % | |
Mounting Feature | THROUGH HOLE MOUNT | |
Offset-Nom | 0.20V | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0.20-4.70V | |
Output Type | ANALOG VOLTAGE | |
Port Type | BARBLESS | |
Pressure Range-Max | 101.5 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | DIFFERENTIAL | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for MPX5700DP
This table gives cross-reference parts and alternative options found for MPX5700DP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPX5700DP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPX5700DP | DIFFERENTIAL, PEIZORESISTIVE PRESSURE SENSOR, 0-101.52Psi, 2.5%, 0.20-4.70V, THROUGH HOLE MOUNT, PLASTIC, UNIBODY PACKAGE-6 | Motorola Mobility LLC | MPX5700DP vs MPX5700DP |