Part Details for MPX5700GSX by Motorola Mobility LLC
Overview of MPX5700GSX by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPX5700GSX
MPX5700GSX CAD Models
MPX5700GSX Part Data Attributes
|
MPX5700GSX
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MPX5700GSX
Motorola Mobility LLC
GAGE, PEIZORESISTIVE PRESSURE SENSOR, 0-101.52Psi, 2.5%, 0.20-4.70V, ROUND, THROUGH HOLE MOUNT, PLASTIC, UNIBODY PACKAGE-6
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 2.5% | |
Additional Feature | TEMPERATURE COMPENSATED, SIGNAL CONDITIONED | |
Body Breadth | 16.25 mm | |
Body Height | 19.05 mm | |
Body Length or Diameter | 27.94 mm | |
Housing | PLASTIC | |
Linearity (%) | 2.5 % | |
Mounting Feature | THROUGH HOLE MOUNT | |
Offset-Nom | 0.20V | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0.20-4.70V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | ROUND | |
Port Type | BARBED | |
Pressure Range-Max | 101.52 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for MPX5700GSX
This table gives cross-reference parts and alternative options found for MPX5700GSX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPX5700GSX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPX5500GSX | Peizoresistive Sensor, Gage, 0Psi Min, 72.51Psi Max, 2.5%, 0.20-4.70V, Round, PLASTIC, UNIBODY PACKAGE-6 | Motorola Semiconductor Products | MPX5700GSX vs MPX5500GSX |
MPX5500GP | GAGE, PEIZORESISTIVE PRESSURE SENSOR, 0-72.51Psi, 2.5%, 0.20-4.70V, ROUND, PLASTIC, UNIBODY PACKAGE-6 | Motorola Mobility LLC | MPX5700GSX vs MPX5500GP |
MPX700GSX | GAGE, PEIZORESISTIVE PRESSURE SENSOR, 0-101.52Psi, 0.5%, 20-80mV, ROUND, THROUGH HOLE MOUNT, CASE 344F-01, 4 PIN | Motorola Mobility LLC | MPX5700GSX vs MPX700GSX |
MPX5500GS | GAGE, PEIZORESISTIVE PRESSURE SENSOR, 0-72.51Psi, 2.5%, 0.20-4.70V, ROUND, PLASTIC, UNIBODY PACKAGE-6 | Motorola Mobility LLC | MPX5700GSX vs MPX5500GS |
MPX5500GP | Peizoresistive Sensor, Gage, 0Psi Min, 72.51Psi Max, 2.5%, 0.20-4.70V, Round, PLASTIC, UNIBODY PACKAGE-6 | Motorola Semiconductor Products | MPX5700GSX vs MPX5500GP |
MPX5700GS | GAGE, PEIZORESISTIVE PRESSURE SENSOR, 0-101.5Psi, 2.50%, 0.20-4.70V, ROUND, THROUGH HOLE MOUNT, PLASTIC, UNBODY PACKAGE-6 | Freescale Semiconductor | MPX5700GSX vs MPX5700GS |
MPX5700GS | GAGE, PEIZORESISTIVE PRESSURE SENSOR, 0-101.52Psi, 2.5%, 0.20-4.70V, THROUGH HOLE MOUNT, PLASTIC, UNIBODY PACKAGE-6 | Motorola Mobility LLC | MPX5700GSX vs MPX5700GS |
MPX5700GP | Pressure Sensor, 5V, 0/700kPa, Sensor 6, Port,Tray | Freescale Semiconductor | MPX5700GSX vs MPX5700GP |
MPX5500GS | Peizoresistive Sensor, Gage, 0Psi Min, 72.51Psi Max, 2.5%, 0.20-4.70V, Round, PLASTIC, UNIBODY PACKAGE-6 | Motorola Semiconductor Products | MPX5700GSX vs MPX5500GS |
MPX5700GSX | GAGE, PEIZORESISTIVE PRESSURE SENSOR, 0-101.52Psi, 2.5%, 0.20-4.70V, ROUND, THROUGH HOLE MOUNT, PLASTIC, UNIBODY PACKAGE-6 | Freescale Semiconductor | MPX5700GSX vs MPX5700GSX |