MPXA4115A6T1
Description: ABSOLUTE, PEIZORESISTIVE PRESSURE SENSOR, 2.2-16.7Psi, 1.5%, 0.20-4.80V, SQUARE, SURFACE MOUNT, PLASTIC, SOP-8

Overview of MPXA4115A6T1 by Freescale Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MPXA4115A6T1 by Freescale Semiconductor

Part # Manufacturer Description Stock Price Buy
Rochester Electronics MPXA4115 - Peizoresistive Sensor, Absolute, 2.2Psi Min, 16.7Psi Max, 1.5%, 0.20-4.80V, Square, Surface Mount RoHS: Compliant Status: Obsolete Min Qty: 1 4
  • 1 $14.1300
  • 25 $13.8500
  • 100 $13.2800
  • 500 $12.7200
  • 1,000 $12.0100
$12.0100 / $14.1300 Buy Now

CAD Models for MPXA4115A6T1 by Freescale Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MPXA4115A6T1 by Freescale Semiconductor

MPXA4115A6T1
Freescale Semiconductor
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
Package Description
PLASTIC, SOP-8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
Accuracy-Max (%)
1.5%
Additional Feature
TEMPERATURE COMPENSATED, SIGNAL CONDITION
Body Breadth
10.66 mm
Body Height
5.61 mm
Body Length or Diameter
10.66 mm
Housing
PLASTIC
Linearity (%)
1.5 %
Mounting Feature
SURFACE MOUNT
Offset-Nom
0.20V
Operating Current-Max
10 mA
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Range
0.20-4.80V
Output Type
ANALOG VOLTAGE
Package Shape/Style
SQUARE
Port Type
HOLE
Pressure Range-Max
16.7 Psi
Pressure Range-Min
2.2 Psi
Pressure Sensing Mode
ABSOLUTE
Response Time
1000 µs
Sensors/Transducers Type
PRESSURE SENSOR,PIEZORESISTIVE
Supply Voltage-Max
5.35 V
Supply Voltage-Min
4.85 V
Surface Mount
YES
Termination Type
SOLDER
Want to compare parts?
  1. MPXA4115A6T1
    Freescale Semiconductor
    ABSOLUTE, PEIZORESISTIVE PRESSURE SENSOR, 2.2-16.7Psi, 1.5%, 0.20-4.80V, SQUARE, SURFACE MOUNT, PLASTIC, SOP-8
    VS

Alternate Parts for MPXA4115A6T1

This table gives cross-reference parts and alternative options found for MPXA4115A6T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPXA4115A6T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MPXA4115A6U ABSOLUTE, PEIZORESISTIVE PRESSURE SENSOR, 2.2-16.7Psi, 1.5%, 0.20-4.80V, SQUARE, SURFACE MOUNT, PLASTIC, SOP-8 Freescale Semiconductor MPXA4115A6T1 vs MPXA4115A6U
MPXA4115A6U ABSOLUTE, PEIZORESISTIVE PRESSURE SENSOR, 2.2-16.7Psi, 1.5%, 0.20-4.80V, SQUARE, SURFACE MOUNT NXP Semiconductors MPXA4115A6T1 vs MPXA4115A6U
Part Number Description Manufacturer Compare
MPXA4115A6U ABSOLUTE, PEIZORESISTIVE PRESSURE SENSOR, 2.2-16.7Psi, 1.5%, 0.20-4.80V, SQUARE, SURFACE MOUNT, PLASTIC, SOP-8 Freescale Semiconductor MPXA4115A6T1 vs MPXA4115A6U
MPXA4115A6U ABSOLUTE, PEIZORESISTIVE PRESSURE SENSOR, 2.2-16.7Psi, 1.5%, 0.20-4.80V, SQUARE, SURFACE MOUNT NXP Semiconductors MPXA4115A6T1 vs MPXA4115A6U

Related Parts for MPXA4115A6T1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MPXA4115A6T1 by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MPXA4115A6T1 by Freescale Semiconductor

Select Manufacturer
Which Manufacturer of MPXA4115A6T1 would you like to use for your alert(s)?
  • Please alert me when MPXA4115A6T1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MPXA4115A6T1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MPXA4115A6T1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MPXA4115A6T1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MPXA4115A6T1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MPXA4115A6T1 by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: