-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ABSOLUTE, PEIZORESISTIVE PRESSURE SENSOR, 2.9-36.25Psi, 1.50%, 4.82-4.96V, SQUARE, SURFACE MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94M8424
|
Newark | Ic, Pressure Sensor, Pressure Type:Absolute, Sensitivity, V/P:20Mv/Kpa, Operating Pressure Min:20Kpa, Operating Pressure Max:250Kpa, Supply Voltage Min:4.85V, Supply Voltage Max:5.35V, Sensor Case Style:Sip, No. Of Pins:8Pins, Rohs Compliant: Yes |Nxp MPXA4250AC6U Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 48 |
|
$20.0500 / $28.0700 | Buy Now |
DISTI #
MPXA4250AC6U-ND
|
DigiKey | SENSOR 36.26PSIA 0.13" 4.9V Min Qty: 1 Lead time: 52 Weeks Container: Tube |
67 In Stock |
|
$17.9944 / $26.9900 | Buy Now |
DISTI #
MPXA4250AC6U
|
Avnet Americas | Pressure Sensor 0.2V to 4.9V 20kPa to 250kPa Absolute 8-Pin SOP Rail - Rail/Tube (Alt: MPXA4250AC6U) RoHS: Compliant Min Qty: 200 Package Multiple: 40 Lead time: 52 Weeks, 0 Days Container: Tube | 0 |
|
$15.7801 / $18.1980 | Buy Now |
DISTI #
841-MPXA4250AC6U
|
Mouser Electronics | Board Mount Pressure Sensors INTEGRATED PRESSURE SENSR RoHS: Compliant | 407 |
|
$18.4500 / $26.9800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 40 Lead time: 52 Weeks Container: Tube | 0Tube |
|
$17.8500 / $18.1800 | Buy Now |
|
Ameya Holding Limited | Min Qty: 10 | 1209 |
|
$28.1807 / $28.8035 | Buy Now |
DISTI #
MPXA4250AC6U
|
Avnet Silica | Pressure Sensor 0.2V to 4.9V 20kPa to 250kPa Absolute 8-Pin SOP Rail (Alt: MPXA4250AC6U) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MPXA4250AC6U
|
EBV Elektronik | Pressure Sensor 0.2V to 4.9V 20kPa to 250kPa Absolute 8-Pin SOP Rail (Alt: MPXA4250AC6U) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 54 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPXA4250AC6U
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPXA4250AC6U
NXP Semiconductors
ABSOLUTE, PEIZORESISTIVE PRESSURE SENSOR, 2.9-36.25Psi, 1.50%, 4.82-4.96V, SQUARE, SURFACE MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | PLASTIC, SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | NXP | |
Accuracy-Max (%) | 1.5% | |
Additional Feature | TEMPERATURE COMPENSATED, SIGNAL CONDITIONED | |
Body Breadth | 10.66 mm | |
Body Height | 12.95 mm | |
Body Length or Diameter | 10.66 mm | |
Housing | PLASTIC | |
Linearity (%) | 1.5 % | |
Mounting Feature | SURFACE MOUNT | |
Offset-Nom | 0.20V | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 4.82-4.96V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | SQUARE | |
Port Type | STRAIGHT | |
Pressure Range-Max | 36.25 Psi | |
Pressure Range-Min | 2.9 Psi | |
Pressure Sensing Mode | ABSOLUTE | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.35 V | |
Supply Voltage-Min | 4.85 V | |
Surface Mount | YES | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for MPXA4250AC6U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPXA4250AC6U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPXA4250AC6T1 | ABSOLUTE, PEIZORESISTIVE PRESSURE SENSOR, 2.9-36.25Psi, 1.5%, 0.20-4.90V, SURFACE MOUNT, PLASTIC, SO-8 | Motorola Mobility LLC | MPXA4250AC6U vs MPXA4250AC6T1 |
MPXA4250AC6U | INTEGRATED PRESSURE SENSR | Freescale Semiconductor | MPXA4250AC6U vs MPXA4250AC6U |