Part Details for MPXA6115AC6T1 by Motorola Mobility LLC
Overview of MPXA6115AC6T1 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPXA6115AC6T1
MPXA6115AC6T1 CAD Models
MPXA6115AC6T1 Part Data Attributes
|
MPXA6115AC6T1
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MPXA6115AC6T1
Motorola Mobility LLC
ABSOLUTE, PEIZORESISTIVE PRESSURE SENSOR, 2.17-16.67Psi, 1.5%, 0.20-4.70V, SQUARE, SURFACE MOUNT, CASE 482A, 8 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 1.5% | |
Additional Feature | TEMPERATURE COMPENSATED, SIGNAL CONDITIONED | |
Body Breadth | 10.66 mm | |
Body Height | 12.95 mm | |
Body Length or Diameter | 10.66 mm | |
Linearity (%) | 1.5 % | |
Mounting Feature | SURFACE MOUNT | |
Offset-Nom | 0.20V | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0.20-4.70V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | SQUARE | |
Port Type | STRAIGHT | |
Pressure Range-Max | 16.67 Psi | |
Pressure Range-Min | 2.17 Psi | |
Pressure Sensing Mode | ABSOLUTE | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | YES | |
Termination Type | SOLDER |
Alternate Parts for MPXA6115AC6T1
This table gives cross-reference parts and alternative options found for MPXA6115AC6T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPXA6115AC6T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPXA6115AC6T1 | ABSOLUTE, PEIZORESISTIVE PRESSURE SENSOR, 2.2-16.7Psi, 1.5%, 0.20-4.80V, SQUARE, SURFACE MOUNT | NXP Semiconductors | MPXA6115AC6T1 vs MPXA6115AC6T1 |
MPXA6115AC6T1 | ABSOLUTE, PEIZORESISTIVE PRESSURE SENSOR, 2.2-16.7Psi, 1.5%, 0.20-4.80V, SQUARE, SURFACE MOUNT, PLASTIC, SOP-8 | Freescale Semiconductor | MPXA6115AC6T1 vs MPXA6115AC6T1 |
MPXA6115AC6U | ABSOLUTE, PEIZORESISTIVE PRESSURE SENSOR, 2.2-16.7Psi, 1.5%, 0.20-4.80V, SQUARE, SURFACE MOUNT | NXP Semiconductors | MPXA6115AC6T1 vs MPXA6115AC6U |