Part Details for MPXM2010GS by NXP Semiconductors
Overview of MPXM2010GS by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPXM2010GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94M8425
|
Newark | Ic, Pressure Sensor, Pressure Type:Gauge, Sensitivity, V/P:2.5Mv/Kpa, Operating Pressure Min:0Kpa, Operating Pressure Max:10Kpa, Supply Voltage Min:10V, Supply Voltage Max:16V, Sensor Case Style:Mpak, No. Of Pins:5Pins, Operating Rohs Compliant: Yes |Nxp MPXM2010GS Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1043 |
|
$8.3800 / $13.3200 | Buy Now |
DISTI #
26AC2406
|
Newark | Pressure Sensor, 10V, 0/10Kpa, Sensor 5 Rohs Compliant: Yes |Nxp MPXM2010GS Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.7400 | Buy Now |
DISTI #
MPXM2010GS-ND
|
DigiKey | SENSOR 1.45PSIG 0.12" .025V MPAK Min Qty: 1 Lead time: 39 Weeks Container: Tube |
5700 In Stock |
|
$7.8109 / $13.6300 | Buy Now |
DISTI #
MPXM2010GS
|
Avnet Americas | Pressure Sensor 0kPa to 10kPa Gauge 5-Pin Case 1320A-02 Rail - Rail/Tube (Alt: MPXM2010GS) RoHS: Compliant Min Qty: 480 Package Multiple: 60 Lead time: 39 Weeks, 0 Days Container: Tube | 0 |
|
$6.9743 / $8.0429 | Buy Now |
DISTI #
841-MPXM2010GS
|
Mouser Electronics | Board Mount Pressure Sensors M-PAK PORTED RoHS: Compliant | 478 |
|
$7.6800 / $12.8100 | Buy Now |
|
Future Electronics | MPX2010 Series 10 kPa 16 V ±1% Silicon Piezoresistive Pressure Sensor - MPAK-5 RoHS: Compliant pbFree: Yes Min Qty: 720 Package Multiple: 60 Container: Tube | 0Tube |
|
$7.5300 / $7.6800 | Buy Now |
DISTI #
MPXM2010GS
|
Avnet Americas | Pressure Sensor 0kPa to 10kPa Gauge 5-Pin Case 1320A-02 Rail - Rail/Tube (Alt: MPXM2010GS) RoHS: Compliant Min Qty: 480 Package Multiple: 60 Lead time: 39 Weeks, 0 Days Container: Tube | 0 |
|
$6.9743 / $8.0429 | Buy Now |
|
Ameya Holding Limited | Min Qty: 60 | 585 |
|
$14.6301 / $15.0825 | Buy Now |
DISTI #
MPXM2010GS
|
Avnet Americas | Pressure Sensor 0kPa to 10kPa Gauge 5-Pin Case 1320A-02 Rail - Rail/Tube (Alt: MPXM2010GS) RoHS: Compliant Min Qty: 480 Package Multiple: 60 Lead time: 39 Weeks, 0 Days Container: Tube | 0 |
|
$6.9743 / $8.0429 | Buy Now |
DISTI #
MPXM2010GS
|
Avnet Silica | Pressure Sensor 0kPa to 10kPa Gauge 5-Pin Case 1320A-02 Rail (Alt: MPXM2010GS) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 5 Weeks, 6 Days | Silica - 240 |
|
Buy Now |
Part Details for MPXM2010GS
MPXM2010GS CAD Models
MPXM2010GS Part Data Attributes
|
MPXM2010GS
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPXM2010GS
NXP Semiconductors
GAGE, PEIZORESISTIVE PRESSURE SENSOR, 0-1.45Psi, 1%, 0-25mV, RECTANGULAR, SURFACE MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 39 Weeks | |
Samacsys Manufacturer | NXP | |
Accuracy-Max (%) | 1% | |
Additional Feature | TEMPERATURE COMPENSATED | |
Body Breadth | 7.31 mm | |
Body Height | 4.82 mm | |
Body Length or Diameter | 9.34 mm | |
Linearity (%) | 1 % | |
Mounting Feature | SURFACE MOUNT | |
Offset-Nom | 0MV | |
Operating Current-Max | 6 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0-25mV | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | STRAIGHT | |
Pressure Range-Max | 1.45 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 16 V | |
Supply Voltage-Min | 10 V | |
Surface Mount | YES | |
Termination Type | SOLDER |
Alternate Parts for MPXM2010GS
This table gives cross-reference parts and alternative options found for MPXM2010GS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPXM2010GS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPXM2010GST1 | GAGE, PEIZORESISTIVE PRESSURE SENSOR, 0-1.45Psi, 1%, 0-25mV, RECTANGULAR, SURFACE MOUNT | NXP Semiconductors | MPXM2010GS vs MPXM2010GST1 |