Part Details for MPXV2010GP by NXP Semiconductors
Overview of MPXV2010GP by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for MPXV2010GP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC9562
|
Newark | Ic, Pressure Sensor, 1.45Psi, 8-Sop, Pressure Type:Gauge, Sensitivity, V/P:2.5Mv/Kpa, Operating Pressure Min:0Kpa, Operating Pressure Max:10Kpa, Supply Voltage Min:10V, Supply Voltage Max:5.25V, Sensor Case Style:Sop, No. Of Rohs Compliant: Yes |Nxp MPXV2010GP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 590 |
|
$12.2700 / $20.5100 | Buy Now |
DISTI #
75C3889
|
Newark | Pressure Sensor, 0 To 10Kpa, Sop-8, Pressure Type:Differential, Sensitivity, V/P:2.5Mv/Kpa, Operating Pressure Min:0Kpa, Operating Pressure Max:10Kpa, Supply Voltage Min:10V, Supply Voltage Max:5.25V, Sensor Case Style:Sop, Msl:- Rohs Compliant: Yes |Nxp MPXV2010GP Min Qty: 125 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.5500 | Buy Now |
DISTI #
MPXV2010GP-ND
|
DigiKey | SENSOR 1.45PSIG 0.13" .025V 8SOP Min Qty: 1 Lead time: 52 Weeks Container: Tray |
1970 In Stock |
|
$11.9190 / $19.7300 | Buy Now |
DISTI #
MPXV2010GP
|
Avnet Americas | Pressure Sensor 0kPa to 10kPa Gauge 8-Pin SMT Tray - Trays (Alt: MPXV2010GP) RoHS: Compliant Min Qty: 375 Package Multiple: 125 Lead time: 52 Weeks, 0 Days Container: Tray | 0 |
|
$10.0919 / $11.6382 | Buy Now |
DISTI #
841-MPXV2010GP
|
Mouser Electronics | Board Mount Pressure Sensors SOP TOP SIDE PORT RoHS: Compliant | 2024 |
|
$11.8000 / $19.7200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 375 Package Multiple: 125 Container: Tray | 0Tray |
|
$11.6300 | Buy Now |
DISTI #
MPXV2010GP
|
Avnet Americas | Pressure Sensor 0kPa to 10kPa Gauge 8-Pin SMT Tray - Trays (Alt: MPXV2010GP) RoHS: Compliant Min Qty: 375 Package Multiple: 125 Lead time: 52 Weeks, 0 Days Container: Tray | 0 |
|
$10.0919 / $11.6382 | Buy Now |
DISTI #
MPXV2010GP
|
Avnet Americas | Pressure Sensor 0kPa to 10kPa Gauge 8-Pin SMT Tray - Trays (Alt: MPXV2010GP) RoHS: Compliant Min Qty: 375 Package Multiple: 125 Lead time: 52 Weeks, 0 Days Container: Tray | 0 |
|
$10.0919 / $11.6382 | Buy Now |
DISTI #
MPXV2010GP
|
Avnet Silica | Pressure Sensor 0kPa to 10kPa Gauge 8-Pin SMT Tray (Alt: MPXV2010GP) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 7 Weeks, 5 Days | Silica - 125 |
|
Buy Now | |
|
Chips Pulse Industry Limited | SO-8 Pressure Sensors ROHS Purchase Online, Ship Immediately | 6 |
|
$11.5229 / $14.4575 | Buy Now |
Part Details for MPXV2010GP
MPXV2010GP CAD Models
MPXV2010GP Part Data Attributes
|
MPXV2010GP
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPXV2010GP
NXP Semiconductors
GAGE, PEIZORESISTIVE PRESSURE SENSOR, 0-1.45Psi, 1%, 0-25mV, SQUARE, SURFACE MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | NXP | |
Accuracy-Max (%) | 1% | |
Additional Feature | TEMPERATURE COMPENSATED | |
Body Breadth | 12.06 mm | |
Body Height | 7.36 mm | |
Body Length or Diameter | 12.06 mm | |
Linearity (%) | 1 % | |
Mounting Feature | SURFACE MOUNT | |
Offset-Nom | 0V | |
Operating Current-Max | 6 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0-25mV | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | SQUARE | |
Port Type | BARBED | |
Pressure Range-Max | 1.45 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 16 V | |
Supply Voltage-Min | 10 V | |
Surface Mount | YES | |
Termination Type | SOLDER |
Alternate Parts for MPXV2010GP
This table gives cross-reference parts and alternative options found for MPXV2010GP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPXV2010GP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPXV2010GP | GAGE, PEIZORESISTIVE PRESSURE SENSOR, 0-1.45Psi, 1%, 0-25mV, SQUARE, SURFACE MOUNT, CASE 1369, 8 PIN | Motorola Mobility LLC | MPXV2010GP vs MPXV2010GP |