Part Details for MPXV5004GVP by NXP Semiconductors
Overview of MPXV5004GVP by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPXV5004GVP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75C3907
|
Newark | Pressure Sensor, 0 To 3.92Kpa, Sop-8, Pressure Type:Gauge, Operating Pressure Min:0Kpa, Operating Pressure Max:3.92Kpa, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, No. Of Pins:8Pins, Operating Temperature Min:0°C, Msl:- Rohs Compliant: Yes |Nxp MPXV5004GVP RoHS: Compliant Min Qty: 125 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.8500 / $17.5800 | Buy Now |
DISTI #
MPXV5004GVP
|
Avnet Americas | Pressure Sensor 1V to 4.9V 0kPa to 3.92kPa Gauge 8-Pin SOP Tray - Trays (Alt: MPXV5004GVP) RoHS: Compliant Min Qty: 23 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 484 Partner Stock |
|
$13.5408 / $15.6156 | Buy Now |
Part Details for MPXV5004GVP
MPXV5004GVP CAD Models
MPXV5004GVP Part Data Attributes
|
MPXV5004GVP
NXP Semiconductors
Buy Now
|
Compare Parts:
MPXV5004GVP
NXP Semiconductors
GAGE, PEIZORESISTIVE PRESSURE SENSOR, 0-0.56Psi, 6.25%, 1-4.90V, RECTANGULAR, SURFACE MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | NXP | |
Accuracy-Max (%) | 6.25% | |
Additional Feature | TEMPERATURE COMPENSATED | |
Body Breadth | 12.06 mm | |
Body Height | 7.365 mm | |
Body Length or Diameter | 12.08 mm | |
Housing | PLASTIC | |
Linearity (%) | 2.5 % | |
Mounting Feature | SURFACE MOUNT | |
Offset-Nom | 1V | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Range | 1-4.90V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | BARBED/HOLE | |
Pressure Range-Max | 0.56 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | YES | |
Termination Type | SOLDER |
Alternate Parts for MPXV5004GVP
This table gives cross-reference parts and alternative options found for MPXV5004GVP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPXV5004GVP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPXV5004DP | DIFFERENTIAL, PEIZORESISTIVE PRESSURE SENSOR, 0-0.56Psi, 6.25%, 1-4.90V, SQUARE, SURFACE MOUNT | NXP Semiconductors | MPXV5004GVP vs MPXV5004DP |