-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIFFERENTIAL, PEIZORESISTIVE PRESSURE SENSOR, 0-1.45Psi, 5%, 0.20-4.70V, SQUARE, SURFACE MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T3008
|
Newark | Pressure Sensor, Differential, 0 Kpa, 10 Kpa, 4.75 V, 5.25 V Rohs Compliant: Yes |Nxp MPXV5010DP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1409 |
|
$14.8700 / $17.1600 | Buy Now |
DISTI #
75C3911
|
Newark | Pressure Sensor, 10Kpa, Diff, 5V, Operating Pressure Max:10Kpa, Sensor Output Type:Analog Voltage, Pressure Measurement Type:Differential, Voltage Rating:5V, Port Style:Dual Axial Barbed, Supply Current:5Ma Rohs Compliant: Yes |Nxp MPXV5010DP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 724 |
|
$14.2200 / $17.7800 | Buy Now |
DISTI #
26AC2408
|
Newark | Pressure Sensor, 5V, 0/10Kpa, Sop 8, Dual Port Rohs Compliant: Yes |Nxp MPXV5010DP RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.2500 | Buy Now |
DISTI #
MPXV5010DP-ND
|
DigiKey | SENSOR 1.45PSID 0.13" 4.7V 8SOP Min Qty: 1 Lead time: 52 Weeks Container: Tray | Temporarily Out of Stock |
|
$15.0792 / $22.6200 | Buy Now |
DISTI #
83T3008
|
Avnet Americas | Pressure Sensor 0.2V to 4.7V 0kPa to 10kPa Differential 8-Pin SNSR Tray - Bulk (Alt: 83T3008) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 4 Days Container: Bulk | 1409 Partner Stock |
|
$16.1900 / $22.1600 | Buy Now |
DISTI #
75C3911
|
Avnet Americas | Pressure Sensor 0.2V to 4.7V 0kPa to 10kPa Differential 8-Pin SNSR Tray - Bulk (Alt: 75C3911) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 57 Weeks, 3 Days Container: Bulk | 724 Partner Stock |
|
$16.1900 / $22.1600 | Buy Now |
DISTI #
MPXV5010DP
|
Avnet Americas | Pressure Sensor 0.2V to 4.7V 0kPa to 10kPa Differential 8-Pin SNSR Tray - Trays (Alt: MPXV5010DP) RoHS: Compliant Min Qty: 24 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 150 Partner Stock |
|
RFQ | |
DISTI #
MPXV5010DP
|
Avnet Americas | Pressure Sensor 0.2V to 4.7V 0kPa to 10kPa Differential 8-Pin SNSR Tray - Trays (Alt: MPXV5010DP) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
841-MPXV5010DP
|
Mouser Electronics | Board Mount Pressure Sensors SOP DUAL PORT RoHS: Compliant | 1740 |
|
$15.2700 / $21.5100 | Buy Now |
|
Future Electronics | Pressure Sensor, 5V, 0/10kPa, SOP 8, Dual Port,Tray RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 25 Lead time: 52 Weeks Container: Tray | 0Tray |
|
$16.0000 / $16.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPXV5010DP
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPXV5010DP
NXP Semiconductors
DIFFERENTIAL, PEIZORESISTIVE PRESSURE SENSOR, 0-1.45Psi, 5%, 0.20-4.70V, SQUARE, SURFACE MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | PLASTIC, SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | NXP | |
Accuracy-Max (%) | 5% | |
Additional Feature | TEMPERATURE COMPENSATED | |
Body Breadth | 12.06 mm | |
Body Height | 9.65 mm | |
Body Length or Diameter | 12.06 mm | |
Housing | PLASTIC | |
Linearity (%) | 5 % | |
Mounting Feature | SURFACE MOUNT | |
Offset-Nom | 0.20V | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0.20-4.70V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | SQUARE | |
Port Type | BARBED | |
Pressure Range-Max | 1.45 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | DIFFERENTIAL | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | YES | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for MPXV5010DP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPXV5010DP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPXV5010DP | DIFFERENTIAL, PEIZORESISTIVE PRESSURE SENSOR, 0-1.45Psi, 5%, 0.20-4.70V, SQUARE, SURFACE MOUNT, CASE 1351, 8 PIN | Motorola Mobility LLC | MPXV5010DP vs MPXV5010DP |