-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GAGE, PEIZORESISTIVE PRESSURE SENSOR, 0-1.45Psi, 5%, 0.20-4.70V, SQUARE, THROUGH HOLE MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75C3913
|
Newark | Pressure Sensor, 0 To 10Kpa, Sop-8, Pressure Type:Gauge, Sensitivity, V/P:450Mv/Kpa, Operating Pressure Min:0Kpa, Operating Pressure Max:10Kpa, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Sensor Case Style:Sop, Msl:- Rohs Compliant: Yes |Nxp MPXV5010GC7U Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.2900 / $18.2400 | Buy Now |
DISTI #
MPXV5010GC7U-ND
|
DigiKey | SENSOR 1.45PSIG 0.13" 4.7V 8DIP Min Qty: 1 Lead time: 52 Weeks Container: Tube |
30 In Stock |
|
$13.7471 / $22.7500 | Buy Now |
DISTI #
MPXV5010GC7U
|
Avnet Americas | Pressure Sensor 0.2V to 4.7V 0kPa to 10kPa Gauge 8-Pin PDIP Rail - Rail/Tube (Alt: MPXV5010GC7U) RoHS: Compliant Min Qty: 280 Package Multiple: 40 Lead time: 52 Weeks, 0 Days Container: Tube | 0 |
|
$11.6398 / $13.4233 | Buy Now |
DISTI #
841-MPXV5010GC7U
|
Mouser Electronics | Board Mount Pressure Sensors PRESS SEN INTEG 10KPA RoHS: Compliant | 293 |
|
$13.6100 / $22.7500 | Buy Now |
DISTI #
V99:2348_07189964
|
Arrow Electronics | Board Mount Pressure Sensor 0.2V to 4.7V 0kPa to 10kPa Gage 8-Pin PDIP Tube Automotive AEC-Q100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Date Code: 2342 | Americas - 5 |
|
$13.7000 / $22.4800 | Buy Now |
|
Future Electronics | MPXV5010 Series 0 to 10 KPa 4.7 V 5% Analog Output Pressure Sensor - DIP-8 RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 40 Lead time: 52 Weeks Container: Tube | 0Tube |
|
$13.1700 / $13.4100 | Buy Now |
DISTI #
80320361
|
Verical | Board Mount Pressure Sensor 0.2V to 4.7V 0kPa to 10kPa Gage 8-Pin PDIP Tube Automotive AEC-Q100 RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2333 | Americas - 404 |
|
$15.5000 / $25.5000 | Buy Now |
DISTI #
73574890
|
Verical | Board Mount Pressure Sensor 0.2V to 4.7V 0kPa to 10kPa Gage 8-Pin PDIP Tube Automotive AEC-Q100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2342 | Americas - 5 |
|
$13.7000 / $22.4800 | Buy Now |
DISTI #
MPXV5010GC7U
|
Avnet Silica | Pressure Sensor 0.2V to 4.7V 0kPa to 10kPa Gauge 8-Pin PDIP Rail (Alt: MPXV5010GC7U) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 54 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | SENSOR INTEG SILICON PRESSURE | 461 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPXV5010GC7U
NXP Semiconductors
Buy Now
|
Compare Parts:
MPXV5010GC7U
NXP Semiconductors
GAGE, PEIZORESISTIVE PRESSURE SENSOR, 0-1.45Psi, 5%, 0.20-4.70V, SQUARE, THROUGH HOLE MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | PLASTIC, DIP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | NXP | |
Accuracy-Max (%) | 5% | |
Additional Feature | TEMPERATURE COMPENSATED | |
Body Breadth | 10.66 mm | |
Body Height | 12.95 mm | |
Body Length or Diameter | 10.66 mm | |
Housing | PLASTIC | |
Linearity (%) | 5 % | |
Mounting Feature | THROUGH HOLE MOUNT | |
Offset-Nom | 0.20V | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0.20-4.70V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | SQUARE | |
Port Type | STRAIGHT | |
Pressure Range-Max | 1.45 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | NO | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for MPXV5010GC7U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPXV5010GC7U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPXV5010GC7U | GAGE, PEIZORESISTIVE PRESSURE SENSOR, 0-1.45Psi, 5%, 0.20-4.70V, SQUARE, THROUGH HOLE MOUNT, DIP-8 | Motorola Mobility LLC | MPXV5010GC7U vs MPXV5010GC7U |