-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GAGE, PEIZORESISTIVE PRESSURE SENSOR, -16.67-0Psi, 1.5%, 0.2-4.6V, SQUARE, SURFACE MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75C3920
|
Newark | Pressure Sensor, 0Kpa, -40 To 125Deg C, Pressure Type:Gauge, Vacuum, Sensitivity, V/P:38.26Mv/Kpa, Operating Pressure Min:-115Kpa, Operating Pressure Max:0Kpa, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Sensor Case Style:Soprohs Compliant: Yes |Nxp MPXV6115VC6U Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 338 |
|
$17.2300 / $24.3700 | Buy Now |
DISTI #
94T5882
|
Newark | Pressure Sensor, Vacuum, 38.26 Mv/Kpa, -115 Kpa, 0 Kpa, 4.75 V, 5.25 V Rohs Compliant: Yes |Nxp MPXV6115VC6U Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3382 |
|
$17.2300 / $24.3700 | Buy Now |
DISTI #
MPXV6115VC6U-ND
|
DigiKey | SENSOR 16.68PSI 0.13" 4.6V Min Qty: 1 Lead time: 52 Weeks Container: Tube |
4471 In Stock |
|
$15.6251 / $23.4400 | Buy Now |
DISTI #
MPXV6115VC6U
|
Avnet Americas | Pressure Sensor 0.2V to 4.6V -115kPa to 0kPa Gauge/Vacuum 8-Pin SMT Rail - Rail/Tube (Alt: MPXV6115VC6U) RoHS: Compliant Min Qty: 240 Package Multiple: 40 Lead time: 52 Weeks, 0 Days Container: Tube | 0 |
|
$13.7024 / $15.8019 | Buy Now |
DISTI #
94T5882
|
Avnet Americas | Pressure Sensor 0.2V to 4.6V -115kPa to 0kPa Gauge/Vacuum 8-Pin SMT Rail - Bulk (Alt: 94T5882) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 853 Partner Stock |
|
RFQ | |
DISTI #
841-MPXV6115VC6U
|
Mouser Electronics | Board Mount Pressure Sensors PORTED SOP INTEGRATED RoHS: Compliant | 5518 |
|
$16.5100 / $23.4400 | Buy Now |
|
Future Electronics | MPXV6115V Series 5.25 V -115 to 0 kPa Absolute Pressure Sensor - 98ASB17757C RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 40 Container: Tube | 0Tube |
|
$16.5800 / $17.4100 | Buy Now |
DISTI #
79362768
|
Verical | Pressure Sensor 0.2V to 4.6V -115kPa to 0kPa Gage/Vacuum 8-Pin SMT Tube RoHS: Compliant Min Qty: 40 Package Multiple: 40 Date Code: 2405 | Americas - 120 |
|
$15.1952 / $16.1327 | Buy Now |
DISTI #
79932139
|
Verical | Pressure Sensor 0.2V to 4.6V -115kPa to 0kPa Gage/Vacuum 8-Pin SMT Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2351 | Americas - 35 |
|
$22.1250 / $29.1250 | Buy Now |
DISTI #
MPXV6115VC6U
|
Avnet Americas | Pressure Sensor 0.2V to 4.6V -115kPa to 0kPa Gauge/Vacuum 8-Pin SMT Rail - Rail/Tube (Alt: MPXV6115VC6U) RoHS: Compliant Min Qty: 240 Package Multiple: 40 Lead time: 52 Weeks, 0 Days Container: Tube | 0 |
|
$13.7024 / $15.8019 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPXV6115VC6U
NXP Semiconductors
Buy Now
|
Compare Parts:
MPXV6115VC6U
NXP Semiconductors
GAGE, PEIZORESISTIVE PRESSURE SENSOR, -16.67-0Psi, 1.5%, 0.2-4.6V, SQUARE, SURFACE MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | PLASTIC, CASE 482A, SOIC-8 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | NXP | |
Accuracy-Max (%) | 1.5% | |
Additional Feature | SENSITIVITY 38.26 MILLI VOLT PER KILO PASCAL, TEMPERATURE COMPENSATED | |
Body Breadth | 10.66 mm | |
Body Height | 12.95 mm | |
Body Length or Diameter | 10.66 mm | |
Housing | PLASTIC | |
Linearity (%) | 1.5 % | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0.2-4.6V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | SQUARE | |
Port Type | BARBED | |
Pressure Range-Max | ||
Pressure Range-Min | -16.67 Psi | |
Pressure Sensing Mode | GAGE | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | YES | |
Termination Type | SOLDER |