MPXV6115VC6U
Description: Pressure Sensor, 5V, 15/115kPa, SOP 8, Port, Rail

Overview of MPXV6115VC6U by Freescale Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Healthcare

CAD Models for MPXV6115VC6U by Freescale Semiconductor
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MPXV6115VC6U by Freescale Semiconductor

MPXV6115VC6U
Freescale Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
Package Description
PLASTIC, CASE 482A, SOIC-8 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
NXP
Accuracy-Max (%)
1.5%
Additional Feature
SENSITIVITY 38.26 MILLI VOLT PER KILO PASCAL, TEMPERATURE COMPENSATED
Body Breadth
10.66 mm
Body Height
12.95 mm
Body Length or Diameter
10.66 mm
Housing
PLASTIC
Linearity (%)
1.5 %
Mounting Feature
SURFACE MOUNT
Operating Current-Max
10 mA
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Range
0.2-4.6V
Output Type
ANALOG VOLTAGE
Package Shape/Style
SQUARE
Port Type
BARBED
Pressure Range-Max
Pressure Range-Min
-16.67 Psi
Pressure Sensing Mode
GAGE
Response Time
1000 µs
Sensors/Transducers Type
PRESSURE SENSOR,PIEZORESISTIVE
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Surface Mount
YES
Termination Type
SOLDER
Want to compare parts?
  1. MPXV6115VC6U
    Freescale Semiconductor
    Pressure Sensor, 5V, 15/115kPa, SOP 8, Port, Rail
    VS

Alternate Parts for MPXV6115VC6U

This table gives cross-reference parts and alternative options found for MPXV6115VC6U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPXV6115VC6U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MPXV6115VC6U GAGE, PEIZORESISTIVE PRESSURE SENSOR, -16.67-0Psi, 1.5%, 0.2-4.6V, SQUARE, SURFACE MOUNT NXP Semiconductors MPXV6115VC6U vs MPXV6115VC6U
MPXV6115VC6T1 GAGE, PEIZORESISTIVE PRESSURE SENSOR, -16.67-0Psi, 1.5%, 0.2-4.6V, SQUARE, SURFACE MOUNT, PLASTIC, CASE 482A, SOIC-8 PIN Freescale Semiconductor MPXV6115VC6U vs MPXV6115VC6T1
Part Number Description Manufacturer Compare
MPXV6115VC6U GAGE, PEIZORESISTIVE PRESSURE SENSOR, -16.67-0Psi, 1.5%, 0.2-4.6V, SQUARE, SURFACE MOUNT NXP Semiconductors MPXV6115VC6U vs MPXV6115VC6U
MPXV6115VC6T1 GAGE, PEIZORESISTIVE PRESSURE SENSOR, -16.67-0Psi, 1.5%, 0.2-4.6V, SQUARE, SURFACE MOUNT, PLASTIC, CASE 482A, SOIC-8 PIN Freescale Semiconductor MPXV6115VC6U vs MPXV6115VC6T1

Related Parts for MPXV6115VC6U

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MPXV6115VC6U by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MPXV6115VC6U by Freescale Semiconductor

Select Manufacturer
Which Manufacturer of MPXV6115VC6U would you like to use for your alert(s)?
  • Please alert me when MPXV6115VC6U inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MPXV6115VC6U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MPXV6115VC6U to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MPXV6115VC6U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MPXV6115VC6U.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MPXV6115VC6U by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: