Part Details for MPY100CG by Burr-Brown Corp
Overview of MPY100CG by Burr-Brown Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Part Details for MPY100CG
MPY100CG CAD Models
MPY100CG Part Data Attributes
|
MPY100CG
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
MPY100CG
Burr-Brown Corp
Analog Multiplier Or Divider, 1 Func, 0.55MHz Band Width, BIPolar, CDIP14, CERAMIC, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BURR-BROWN CORP | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | ANALOG MULTIPLIER OR DIVIDER | |
Bandwidth-Nom | 0.55 MHz | |
JESD-30 Code | R-CDIP-T14 | |
JESD-609 Code | e0 | |
Neg Supply Voltage-Max (Vsup) | -20 V | |
Neg Supply Voltage-Min (Vsup) | -8.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Negative Input Voltage-Max | -10 V | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Positive Input Voltage-Max | 10 V | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 8.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for MPY100CG
This table gives cross-reference parts and alternative options found for MPY100CG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPY100CG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPY100CG | Multiplier/Divider 14-CDIP SB | Texas Instruments | MPY100CG vs MPY100CG |